MODM-E-04-8P8C-L-S4-G-6
Samtec Inc
Description: Telecom and Datacom Connector, 32 Contact(s), Female, Right Angle, Solder Terminal, Jack, ROHS COMPLIANT

Overview of MODM-E-04-8P8C-L-S4-G-6 by Samtec Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
MP-52RJ45UNNE-003 Amphenol Cables on Demand Amphenol MP-52RJ45UNNE-003 CAT5e 2-Pair RJ45 Data Cable - CAT5e 3/4/176900 Patch Cable with 8P8C RJ45 Connectors (Straight-Thru) with Pins 1, 2, 3 & 6 Populated 3ft
FRJ5411 Amphenol Communications Solutions Modular Jack - 8P8C, Grey Dust Cover
FRJ3411 Amphenol Communications Solutions Modular Jack - 8P8C, Grey Dust Cover

Price & Stock for MODM-E-04-8P8C-L-S4-G-6 by Samtec Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 000000000003212112
Sager Modular Connectors / Ethernet Connectors 0
Buy Now

CAD Models for MODM-E-04-8P8C-L-S4-G-6 by Samtec Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MODM-E-04-8P8C-L-S4-G-6 by Samtec Inc

MODM-E-04-8P8C-L-S4-G-6
Samtec Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
SAMTEC INC
Package Description
ROHS COMPLIANT
Reach Compliance Code
compliant
Additional Feature
4 PORTS, 8 POSITIONS EACH, SHIELDED
Body/Shell Style
JACK
Connector Type
TELECOM AND DATACOM CONNECTOR
Contact Finish Mating
GOLD (15)
Contact Finish Termination
GOLD FLASH
Contact Gender
FEMALE
Contact Material
PHOSPHOR BRONZE
DIN Conformance
NO
Empty Shell
NO
Filter Feature
NO
IEC Conformance
NO
Insulator Material
POLYAMIDE46
JESD-609 Code
e4
MIL Conformance
NO
Mixed Contacts
NO
Mounting Style
RIGHT ANGLE
Mounting Type
BOARD
Number of Ports
4
Option
GENERAL PURPOSE
Shell Finish
NICKEL
Shell Material
COPPER ALLOY
Termination Type
SOLDER
Total Number of Contacts
32
Want to compare parts?
  1. MODM-E-04-8P8C-L-S4-G-6
    Samtec Inc
    Telecom and Datacom Connector, 32 Contact(s), Female, Right Angle, Solder Terminal, Jack, ROHS COMPLIANT
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MODM-E-04-8P8C-L-S4-G-6 by Samtec Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MODM-E-04-8P8C-L-S4-G-6 by Samtec Inc

Select Manufacturer
Which Manufacturer of MODM-E-04-8P8C-L-S4-G-6 would you like to use for your alert(s)?
  • Please alert me when MODM-E-04-8P8C-L-S4-G-6 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MODM-E-04-8P8C-L-S4-G-6 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MODM-E-04-8P8C-L-S4-G-6 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MODM-E-04-8P8C-L-S4-G-6 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MODM-E-04-8P8C-L-S4-G-6.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MODM-E-04-8P8C-L-S4-G-6 by Samtec Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: