There are no models available for this part yet.
Overview of MOD-IO2 by Olimex
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADRF6755ACPZ | Analog Devices | Sat mod | |
ADRF6755ACPZ-R7 | Analog Devices | Sat mod | |
LTC5588IPF-1#TRPBF | Analog Devices | 200MHz to 6000MHz 4xrature Mod |
Price & Stock for MOD-IO2 by Olimex
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1188-1094-ND
|
DigiKey | MODULE GPIO AND RELAY UEXT Min Qty: 1 Lead time: 5 Weeks Container: Box | Limited Supply - Call |
|
$6.5800 | Buy Now | |
DISTI #
909-MOD-IO2
|
Mouser Electronics | Development Boards & Kits - PIC / DSPIC INPUT/OUTPUT BOARD WITH UEXT RoHS: Compliant | 4 |
|
$6.4200 | Buy Now |