Part Details for MOD 22-03 by TE Connectivity
Results Overview of MOD 22-03 by TE Connectivity
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MOD 22-03 Information
MOD 22-03 by TE Connectivity is a Power Field-Effect Transistor.
Power Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
471-2025-100 | Amphenol Communications Solutions | Plug mod,20Positions, 2.5mm, NEXLEV | |
471-3045-100 | Amphenol Communications Solutions | Plug mod,30Positions, 4.5mm, NEXLEV | |
471-5095-100 | Amphenol Communications Solutions | Plug mod,25Positions, 9.5mm, NEXLEV |
Price & Stock for MOD 22-03
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1508-MOD22-03-ND
|
DigiKey | MOD 22-03 Min Qty: 14 Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
$217.5871 | Buy Now |
DISTI #
DCHMOD 22-03
|
Heilind Electronics | MOD 22-03 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
DCHMOD 22-03
|
Interstate Connecting Components | MOD 22-03 | 0 |
|
Buy Now |