Part Details for MOCD217VM by onsemi
Overview of MOCD217VM by onsemi
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MOCD217VM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84H6404
|
Newark | Optocoupler, Transistor, 2.5Kv, Soic-8, No. Of Channels:2 Channel, Optocoupler Case Style:Soic, No. Of Pins:8Pins, Forward Current If Max:60Ma, Isolation Voltage:2.5Kv, Ctr Min:100%, Collector Emitter Voltage V(Br)Ceo:30V Rohs Compliant: Yes |Onsemi MOCD217VM Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3740 / $0.3860 | Buy Now |
DISTI #
MOCD217VM-ND
|
DigiKey | OPTOISO 2.5KV 2CH TRANS 8SOIC Min Qty: 1 Lead time: 18 Weeks Container: Tube |
523 In Stock |
|
$0.3630 / $1.1500 | Buy Now |
DISTI #
MOCD217VM
|
Avnet Americas | Optocoupler DC-IN 2-CH Transistor DC-OUT 8-Pin SOIC N Box (Alt: MOCD217VM) RoHS: Compliant Min Qty: 2381 Package Multiple: 1 Lead time: 0 Weeks, 2 Days | 2985 Partner Stock |
|
$0.2604 / $0.3108 | Buy Now |
DISTI #
MOCD217VM
|
Avnet Americas | Optocoupler DC-IN 2-CH Transistor DC-OUT 8-Pin SOIC N Box - Rail/Tube (Alt: MOCD217VM) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 18 Weeks, 0 Days Container: Tube | 0 |
|
$0.3565 / $0.4255 | Buy Now |
DISTI #
512-MOCD217VM
|
Mouser Electronics | Transistor Output Optocouplers 8-Pin Optocoupler LC 2Ch Phototrans RoHS: Compliant | 1258 |
|
$0.3680 / $1.1500 | Buy Now |
|
Future Electronics | Optoisolator Transistor Output 2500Vrms 2 Channel 8-SOIC RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 3000Reel |
|
$0.3600 / $0.3800 | Buy Now |
DISTI #
MOCD217VM
|
Avnet Silica | Optocoupler DC-IN 2-CH Transistor DC-OUT 8-Pin SOIC N Box (Alt: MOCD217VM) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 19 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
MOCD217VM
|
EBV Elektronik | Optocoupler DC-IN 2-CH Transistor DC-OUT 8-Pin SOIC N Box (Alt: MOCD217VM) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 15 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Flip Electronics | Stock, ship today | 2985 |
|
$0.2100 | RFQ |
Part Details for MOCD217VM
MOCD217VM CAD Models
MOCD217VM Part Data Attributes:
|
MOCD217VM
onsemi
Buy Now
Datasheet
|
Compare Parts:
MOCD217VM
onsemi
8-pin SOIC Dual-Channel Phototransistor Output Optocoupler, 3000-TUBE
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | SOIC-8 | |
Manufacturer Package Code | 751DZ | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Factory Lead Time | 26 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | UL RECOGNIZED, VDE APPROVED | |
Coll-Emtr Bkdn Voltage-Min | 30 V | |
Configuration | SEPARATE, 2 CHANNELS | |
Current Transfer Ratio-Min | 100% | |
Current Transfer Ratio-Nom | 130% | |
Dark Current-Max | 50 nA | |
Forward Current-Max | 0.06 A | |
Forward Voltage-Max | 1.3 V | |
Isolation Voltage-Max | 2500 V | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Elements | 2 | |
On-State Current-Max | 0.15 A | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT OPTOCOUPLER | |
Power Dissipation-Max | 0.15 W | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN |
Alternate Parts for MOCD217VM
This table gives cross-reference parts and alternative options found for MOCD217VM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MOCD217VM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MOCD217 | Transistor Output Optocoupler, 2-Element, 3000V Isolation, PLASTIC, SOIC-8 | QT Optoelectronics | MOCD217VM vs MOCD217 |
MOCD217R2VM | 8-pin SOIC Dual-Channel Phototransistor Output Optocoupler, 2500-REEL | onsemi | MOCD217VM vs MOCD217R2VM |
MOCD217 | Transistor Output Optocoupler, 2-Element, 3000V Isolation, PLASTIC, SOIC-8 | Motorola Semiconductor Products | MOCD217VM vs MOCD217 |
MOCD217 | Transistor Output Optocoupler, 2-Element, 3750V Isolation, ROHS COMPLIANT, PLASTIC PACKAGE-8 | Isocom Components | MOCD217VM vs MOCD217 |
MOCD217R2 | Transistor Output Optocoupler, 2-Element, 3000V Isolation, PLASTIC, SOIC-8 | Motorola Semiconductor Products | MOCD217VM vs MOCD217R2 |
MOCD217 | 2 CHANNEL TRANSISTOR OUTPUT OPTOCOUPLER, PLASTIC, SOIC-8 | Motorola Mobility LLC | MOCD217VM vs MOCD217 |
MOCD217R2 | 2 CHANNEL TRANSISTOR OUTPUT OPTOCOUPLER, PLASTIC, SOIC-8 | Motorola Mobility LLC | MOCD217VM vs MOCD217R2 |
MOCD217R1-M | Transistor Output Optocoupler, 2-Element, 2500V Isolation, PLASTIC, SOIC-8 | Fairchild Semiconductor Corporation | MOCD217VM vs MOCD217R1-M |