-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
8-pin SOIC Dual-Channel Phototransistor Output Optocoupler, 2500-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47W4126
|
Newark | Optocoupler, Phototransistor, 2.5Kv, No. Of Channels:2 Channel, Optocoupler Case Style:Soic, No. Of Pins:8Pins, Forward Current If Max:60Ma, Isolation Voltage:2.5Kv, Ctr Min:100%, Collector Emitter Voltage V(Br)Ceo:30V Rohs Compliant: Yes |Onsemi MOCD217R2M Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.4910 | Buy Now |
DISTI #
34C1317
|
Newark | Optocoupler, Phototransistor, 2.5Kv, Full Reel, No. Of Channels:2 Channel, Optocoupler Case Style:Soic, No. Of Pins:8Pins, Forward Current If Max:60Ma, Isolation Voltage:2.5Kv, Ctr Min:100%, Collector Emitter Voltage V(Br)Ceo:30V Rohs Compliant: Yes |Onsemi MOCD217R2M Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3070 / $0.4160 | Buy Now |
DISTI #
42Y3256
|
Newark | Transistor Output Optocoupler, 2, 2.5 Kv, 100 %, 60 Ma, Soic, 8 Rohs Compliant: Yes |Onsemi MOCD217R2M Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.3660 / $1.1200 | Buy Now |
DISTI #
26AC2382
|
Newark | 8So 2-Ch Tr T&r Rohs Compliant: Yes |Onsemi MOCD217R2M Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3070 / $0.4160 | Buy Now |
DISTI #
MOCD217R2MCT-ND
|
DigiKey | OPTOISO 2.5KV 2CH TRANS 8SOIC Min Qty: 1 Lead time: 18 Weeks Container: Digi-ReelĀ®, Cut Tape (CT), Tape & Reel (TR) |
113653 In Stock |
|
$0.3171 / $1.0900 | Buy Now |
DISTI #
MOCD217R2M
|
Avnet Americas | Optocoupler DC-IN 2-CH Transistor DC-OUT 8-Pin SOIC N T/R - Tape and Reel (Alt: MOCD217R2M) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Container: Reel | 5000 |
|
$0.2964 / $0.3537 | Buy Now |
DISTI #
MOCD217R2M
|
Avnet Americas | Optocoupler DC-IN 2-CH Transistor DC-OUT 8-Pin SOIC N T/R - Tape and Reel (Alt: MOCD217R2M) RoHS: Compliant Min Qty: 1786 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 2500 Partner Stock |
|
$0.3472 / $0.4144 | Buy Now |
DISTI #
MOCD217R2M
|
Avnet Americas | Optocoupler DC-IN 2-CH Transistor DC-OUT 8-Pin SOIC N T/R - Tape and Reel (Alt: MOCD217R2M) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0 |
|
$0.2964 / $0.3537 | Buy Now |
DISTI #
MOCD217R2M
|
Avnet Americas | Optocoupler DC-IN 2-CH Transistor DC-OUT 8-Pin SOIC N T/R - Tape and Reel (Alt: MOCD217R2M) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0 |
|
$0.2964 / $0.3537 | Buy Now |
DISTI #
512-MOCD217R2-M
|
Mouser Electronics | Transistor Output Optocouplers SO-8 OPTOC. DUAL CH RoHS: Compliant | 90065 |
|
$0.3170 / $1.0800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MOCD217R2M
onsemi
Buy Now
Datasheet
|
Compare Parts:
MOCD217R2M
onsemi
8-pin SOIC Dual-Channel Phototransistor Output Optocoupler, 2500-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | SOIC-8 | |
Manufacturer Package Code | 751DZ | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | UL RECOGNIZED | |
Coll-Emtr Bkdn Voltage-Min | 30 V | |
Configuration | SEPARATE, 2 CHANNELS | |
Current Transfer Ratio-Min | 100% | |
Current Transfer Ratio-Nom | 130% | |
Dark Current-Max | 50 nA | |
Forward Current-Max | 0.06 A | |
Forward Voltage-Max | 1.3 V | |
Isolation Voltage-Max | 2500 V | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Elements | 2 | |
On-State Current-Max | 0.15 A | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT OPTOCOUPLER | |
Packing Method | TR | |
Power Dissipation-Max | 0.15 W | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN |