-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
8-pin SOIC Dual-Channel Phototransistor Output Optocoupler, 3000-TUBE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67K0805
|
Newark | Optocoupler, Phototransistor, 2500Vrms, No. Of Channels:2 Channel, Optocoupler Case Style:Soic, No. Of Pins:8Pins, Forward Current If Max:60Ma, Isolation Voltage:2.5Kv, Ctr Min:100%, Collector Emitter Voltage V(Br)Ceo:30V Rohs Compliant: Yes |Onsemi MOCD217M Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 21184 |
|
$0.3910 / $1.0700 | Buy Now |
DISTI #
97K5326
|
Newark | Transistor Output Optocoupler, 2, 2.5 Kv, 100 %, 60 Ma, Soic, 8 Rohs Compliant: Yes |Onsemi MOCD217M Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 18702 |
|
$0.3170 | Buy Now |
DISTI #
26AC2381
|
Newark | 8So 2-Ch Tr Rohs Compliant: Yes |Onsemi MOCD217M Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3830 / $0.4000 | Buy Now |
DISTI #
MOCD217M-ND
|
DigiKey | OPTOISO 2.5KV 2CH TRANS 8SOIC Min Qty: 1 Lead time: 18 Weeks Container: Tube |
10110 In Stock |
|
$0.3428 / $1.0800 | Buy Now |
DISTI #
MOCD217M
|
Avnet Americas | Optocoupler DC-IN 2-CH Transistor DC-OUT 8-Pin SOIC N Box - Rail/Tube (Alt: MOCD217M) RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Tube | 9500 |
|
$0.3367 / $0.4018 | Buy Now |
DISTI #
67K0805
|
Avnet Americas | Optocoupler DC-IN 2-CH Transistor DC-OUT 8-Pin SOIC N Box - Bulk (Alt: 67K0805) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 4 Days Container: Bulk | 184 Partner Stock |
|
$0.4060 / $1.1400 | Buy Now |
DISTI #
97K5326
|
Avnet Americas | Optocoupler DC-IN 2-CH Transistor DC-OUT 8-Pin SOIC N Box - Bulk (Alt: 97K5326) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Bulk | 500 Partner Stock |
|
$0.3780 / $1.1100 | Buy Now |
DISTI #
512-MOCD217M
|
Mouser Electronics | Transistor Output Optocouplers SO-8 DUAL CH PHOTO RoHS: Compliant | 21300 |
|
$0.3480 / $1.0600 | Buy Now |
|
Future Electronics | SOIC8 SMT Dual Channel 30 V 2500 Vrms Phototransistor Optocoupler RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Tube | 10068Tube |
|
$0.3500 / $0.4250 | Buy Now |
DISTI #
MOCD217M
|
TME | Optocoupler, SMD, Ch: 2, OUT: transistor, 2.5kV, CTR@If: 100%@1mA Min Qty: 1 | 588 |
|
$0.4490 / $1.0820 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MOCD217M
onsemi
Buy Now
Datasheet
|
Compare Parts:
MOCD217M
onsemi
8-pin SOIC Dual-Channel Phototransistor Output Optocoupler, 3000-TUBE
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | SOIC-8 | |
Manufacturer Package Code | 751DZ | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Factory Lead Time | 53 Weeks, 4 Days | |
Samacsys Manufacturer | onsemi | |
Additional Feature | UL RECOGNIZED | |
Coll-Emtr Bkdn Voltage-Min | 30 V | |
Configuration | SEPARATE, 2 CHANNELS | |
Current Transfer Ratio-Min | 100% | |
Current Transfer Ratio-Nom | 130% | |
Dark Current-Max | 50 nA | |
Forward Current-Max | 0.06 A | |
Forward Voltage-Max | 1.3 V | |
Isolation Voltage-Max | 2500 V | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Elements | 2 | |
On-State Current-Max | 0.15 A | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT OPTOCOUPLER | |
Power Dissipation-Max | 0.15 W | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN |