Part Details for MOCB2-PL3-30A by OptiFuse
Overview of MOCB2-PL3-30A by OptiFuse
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SCS-200LB | Coilcraft Inc | 30A CURRENT SENSE TRANSFORMER, |
Price & Stock for MOCB2-PL3-30A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.6000 / $7.5400 | Buy Now |
DISTI #
MOCB2-PL3-30A
|
Relay Specialties | Automotive CB - Mod ResetBlade, 12V 30A Min Qty: 1 | 0 |
|
RFQ |