Part Details for MOC8104 by Vishay Intertechnologies
Overview of MOC8104 by Vishay Intertechnologies
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MOC8104
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58AJ2535
|
Newark | Optocoupler, Transistor, 5.3Kv, Dip-6 Rohs Compliant: Yes |Vishay MOC8104 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1596 |
|
$0.5390 / $1.4000 | Buy Now |
DISTI #
MOC8104
|
Avnet Americas | Optocoupler DC-IN 1-CH Transistor DC-OUT 6-Pin PDIP - Bulk (Alt: MOC8104) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4445 / $0.4725 | Buy Now |
DISTI #
782-MOC8104
|
Mouser Electronics | Transistor Output Optocouplers Phototransistor Out Single CTR 160-256% RoHS: Compliant | 1685 |
|
$0.4370 / $1.4000 | Buy Now |
|
Future Electronics | MOC8104 Series Single Channel 30 V 5300 Vrms Phototransistor Optocoupler - DIP-6 RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 50 Lead time: 6 Weeks Container: Tube | 0Tube |
|
$0.4300 / $0.4600 | Buy Now |
DISTI #
MOC8104
|
TTI | Transistor Output Optocouplers Phototransistor Out Single CTR 160-256% RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 50 Container: Tube | Americas - 0 |
|
$0.4380 / $0.4460 | Buy Now |
DISTI #
MOC8104
|
TME | Optocoupler, THT, Ch: 1, OUT: transistor, Uinsul: 5.3kV, Uce: 30V Min Qty: 1 | 0 |
|
$0.3670 / $0.6470 | RFQ |
DISTI #
MOC8104
|
Avnet Asia | Optocoupler DC-IN 1-CH Transistor DC-OUT 6-Pin PDIP (Alt: MOC8104) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 8 Weeks, 0 Days | 0 |
|
RFQ |
Part Details for MOC8104
MOC8104 CAD Models
MOC8104 Part Data Attributes
|
MOC8104
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MOC8104
Vishay Intertechnologies
Transistor Output Optocoupler, 1-Element, 5300V Isolation, ROHS COMPLIANT, PLASTIC, DIP-6
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | DIP-6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.40.80.00 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Vishay | |
Coll-Emtr Bkdn Voltage-Min | 30 V | |
Configuration | SINGLE | |
Current Transfer Ratio-Nom | 160% | |
Dark Current-Max | 50 nA | |
Forward Current-Max | 0.06 A | |
Isolation Voltage-Max | 5300 V | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT OPTOCOUPLER | |
Terminal Finish | Matte Tin (Sn) |