Part Details for MOC8101X by Isocom Components
Results Overview of MOC8101X by Isocom Components
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MOC8101X Information
MOC8101X by Isocom Components is an Optocoupler.
Optocoupler are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for MOC8101X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MOC8101X-ND
|
DigiKey | OPTOISOLTR 5.3KV 1CH TRANS 6-DIP Min Qty: 1 Lead time: 3 Weeks Container: Tube |
194 In Stock |
|
$0.1781 / $0.5900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 8385 Package Multiple: 65 Container: Tube |
0 Tube |
|
$0.1559 / $0.1596 | Buy Now |
DISTI #
87059611
|
Verical | DC-IN 1-CH Transistor DC-OUT 6-Pin PDIP RoHS: Compliant Min Qty: 2080 Package Multiple: 1040 Date Code: 2402 | Americas - 49920 |
|
$0.1656 | Buy Now |
|
NAC | Transistor Output Optocoupler,1-Element,5300VIsolation RoHS: Compliant Min Qty: 1040 Package Multiple: 65 Container: Tube | 0 |
|
$0.1536 / $0.2280 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 2704 |
|
RFQ | |
|
Utmel Electronic | ISOCOM MOC8101X Transistor Output Optocoupler, 1 Channel, 5.3 kV, 60 mA, DIP, 6 Pins | 19846259 |
|
$0.4476 / $0.5330 | Buy Now |
|
Vyrian | Optoelectronics | 16436 |
|
RFQ |
Part Details for MOC8101X
MOC8101X CAD Models
MOC8101X Part Data Attributes
|
MOC8101X
Isocom Components
Buy Now
Datasheet
|
Compare Parts:
MOC8101X
Isocom Components
Transistor Output Optocoupler, 1-Element, 5300V Isolation, ROHS COMPLIANT, PLASTIC, DIP-6
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ISOCOM COMPONENTS LTD | |
Package Description | ROHS COMPLIANT, PLASTIC, DIP-6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.40.80.00 | |
Samacsys Manufacturer | Isocom | |
Additional Feature | UL RECOGNIZED, VDE APPROVED | |
Coll-Emtr Bkdn Voltage-Min | 30 V | |
Configuration | SINGLE | |
Current Transfer Ratio-Min | 50% | |
Current Transfer Ratio-Nom | 50% | |
Dark Current-Max | 50 nA | |
Forward Current-Max | 0.06 A | |
Forward Voltage-Max | 1.5 V | |
Isolation Voltage-Max | 5300 V | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Elements | 1 | |
On-State Current-Max | 0.05 A | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT OPTOCOUPLER | |
Power Dissipation-Max | 0.15 W | |
Response Time-Max | 0.00002 s | |
Surface Mount | NO | |
Terminal Finish | TIN |
MOC8101X Frequently Asked Questions (FAQ)
-
A good PCB layout for the MOC8101X should ensure that the input and output pins are separated as much as possible to minimize capacitive coupling. The PCB should also have a solid ground plane to reduce electromagnetic interference (EMI). Additionally, the use of a shielded cable for the input and output connections is recommended to reduce noise and EMI.
-
To ensure the reliability of the MOC8101X in high-temperature applications, it is essential to follow proper derating guidelines. The device should be operated within its recommended temperature range, and the power dissipation should be limited to avoid overheating. Additionally, the use of a heat sink or thermal interface material can help to dissipate heat and reduce the junction temperature.
-
The maximum allowable voltage for the MOC8101X is 10 kV, as specified in the datasheet. However, it is recommended to operate the device at a voltage below 8 kV to ensure reliable operation and to prevent damage to the device.
-
Yes, the MOC8101X can be used in applications with high-frequency switching. However, it is essential to ensure that the device is operated within its recommended frequency range and that the input and output circuits are properly designed to handle high-frequency switching. Additionally, the use of a snubber circuit may be necessary to reduce electromagnetic interference (EMI) and to prevent damage to the device.
-
To troubleshoot issues with the MOC8101X, it is essential to follow a systematic approach. First, verify that the device is properly connected and that the input and output circuits are correct. Next, check the input and output waveforms using an oscilloscope to ensure that they are within the recommended specifications. If the issue persists, check the device for damage or overheating, and verify that the power supply is within the recommended specifications.