Part Details for MOC8101-X017T by Vishay Intertechnologies
Overview of MOC8101-X017T by Vishay Intertechnologies
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for MOC8101-X017T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
21H2206
|
Newark | Npn-Output Dc-Input Optocoupler,1-Channel,5.3Kv Isolation, so |Vishay MOC8101-X017T RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4660 / $0.6060 | Buy Now |
DISTI #
MOC8101-X017T
|
Avnet Americas | Optocoupler DC-IN 1-CH Transistor DC-OUT 6-Pin PDIP SMD T/R - Tape and Reel (Alt: MOC8101-X017T) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.4270 / $0.4725 | Buy Now |
DISTI #
782-MOC8101-X017T
|
Mouser Electronics | Transistor Output Optocouplers Phototransistor Out Single CTR > 50-80% RoHS: Compliant | 965 |
|
$0.4430 / $1.4000 | Buy Now |
|
Future Electronics | MOC Series Single Channel 5300 V SMT Phototransistor Optocoupler - SMD-6 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 6 Weeks Container: Reel | 2000Reel |
|
$0.4300 / $0.4650 | Buy Now |
DISTI #
MOC8101-X017T
|
TTI | Transistor Output Optocouplers Phototransistor Out Single CTR > 50-80% RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel | Americas - 0 |
|
$0.4380 / $0.4880 | Buy Now |
DISTI #
MOC8101-X017T
|
TME | Optocoupler, SMD, Ch: 1, OUT: transistor, Uinsul: 5.3kV, Uce: 30V Min Qty: 1 | 0 |
|
$0.3810 / $0.6990 | RFQ |
|
CHIPMALL.COM LIMITED | 5.3kV 50mA 1 1.25V DIP-6 Optocouplers - Phototransistor Output ROHS | 753 |
|
$0.4569 / $0.6181 | Buy Now |
|
LCSC | 5.3kV 50mA 1 1.25V DIP-6 Transistor Photovoltaic Output Optoisolators ROHS | 741 |
|
$0.4759 / $0.6439 | Buy Now |
|
New Advantage Corporation | MOC Series Single Channel 5300 V SMT Phototransistor Optocoupler - SMD-6 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 | 4000 |
|
$0.5733 / $0.6143 | Buy Now |
Part Details for MOC8101-X017T
MOC8101-X017T CAD Models
MOC8101-X017T Part Data Attributes
|
MOC8101-X017T
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MOC8101-X017T
Vishay Intertechnologies
Optoelectronic Device,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Vishay | |
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT OPTOCOUPLER | |
Surface Mount | YES |