Part Details for MOC8100XG by Isocom Components
Results Overview of MOC8100XG by Isocom Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MOC8100XG Information
MOC8100XG by Isocom Components is an Optocoupler.
Optocoupler are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for MOC8100XG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58-MOC8100XG-ND
|
DigiKey | OPTOISO 5.3KV TRANS W/BASE 6-DIP Min Qty: 1 Lead time: 3 Weeks Container: Tube |
59 In Stock |
|
$0.1781 / $0.5900 | Buy Now |
DISTI #
87059632
|
Verical | DC-IN 1-CH Transistor With Base DC-OUT 6-Pin PDIP RoHS: Compliant Min Qty: 2080 Package Multiple: 1040 Date Code: 2402 | Americas - 49920 |
|
$0.1656 | Buy Now |
DISTI #
MOC8100XG
|
TME | Optocoupler, THT, Ch: 1, OUT: transistor, Uinsul: 5.3kV, DIP6, PIN: 6 Min Qty: 1 | 0 |
|
$0.1610 / $0.7420 | RFQ |
|
NAC | Transistor Output Optocoupler,1-Element,5300VIsolation RoHS: Compliant Min Qty: 1040 Package Multiple: 65 Container: Tube | 0 |
|
$0.1536 / $0.2280 | Buy Now |