Part Details for MOC8050TVM by onsemi
Overview of MOC8050TVM by onsemi
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Industrial Automation
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for MOC8050TVM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78M1621
|
Newark | Darlington-Npn-Output Dc-Input Optocoupler,1-Channel, dip |Onsemi MOC8050TVM RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1970 / $0.2520 | Buy Now |
DISTI #
MOC8050TVM-ND
|
DigiKey | OPTOISO 4.17KV DARLINGTON 6DIP Min Qty: 1 Lead time: 15 Weeks Container: Tube |
610 In Stock |
|
$0.1981 / $0.8500 | Buy Now |
DISTI #
MOC8050TVM
|
Avnet Americas | Optocoupler DC-IN 1-CH Darlington DC-OUT 6-Pin PDIP White Bulk - Bulk (Alt: MOC8050TVM) RoHS: Compliant Min Qty: 4000 Package Multiple: 1000 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1933 / $0.2167 | Buy Now |
DISTI #
512-MOC8050TVM
|
Mouser Electronics | Transistor Output Optocouplers Photodarlington RoHS: Compliant | 5802 |
|
$0.1960 / $0.7500 | Buy Now |
|
Future Electronics | MOC8050 Series 1 Channel 4170 Vrms SMT Photodarlington Optocoupler - DIP-6 RoHS: Compliant pbFree: Yes Min Qty: 3300 Package Multiple: 50 Lead time: 16 Weeks Container: Tube | 0Tube |
|
$0.1950 / $0.2150 | Buy Now |
|
Onlinecomponents.com | 6-Pin DIP Photodarlington Output Optocoupler - No Base Connection | 0 |
|
$0.1844 / $0.2263 | Buy Now |
|
Bristol Electronics | 453 |
|
RFQ | ||
|
Flip Electronics | Stock, ship today | 195 |
|
RFQ |
Part Details for MOC8050TVM
MOC8050TVM CAD Models
MOC8050TVM Part Data Attributes
|
MOC8050TVM
onsemi
Buy Now
Datasheet
|
Compare Parts:
MOC8050TVM
onsemi
6-Pin DIP Photodarlington Output Optocoupler - No Base Connection, PDIP-6, 1000-BLKBG
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | PDIP-6 | |
Package Description | DIP-6 | |
Manufacturer Package Code | 646BZ | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | UL RECOGNIZED | |
Coll-Emtr Bkdn Voltage-Min | 80 V | |
Configuration | SINGLE | |
Current Transfer Ratio-Min | 500% | |
Current Transfer Ratio-Nom | 500% | |
Dark Current-Max | 1000 nA | |
Forward Current-Max | 0.06 A | |
Forward Voltage-Max | 2 V | |
Isolation Voltage-Max | 7500 V | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Elements | 1 | |
On-State Current-Max | 0.15 A | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | DARLINGTON OUTPUT OPTOCOUPLER | |
Power Dissipation-Max | 0.25 W | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) - annealed |