Part Details for MOC8050-MV by Fairchild Semiconductor Corporation
Overview of MOC8050-MV by Fairchild Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MOC8050-MV
MOC8050-MV CAD Models
MOC8050-MV Part Data Attributes
|
MOC8050-MV
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
MOC8050-MV
Fairchild Semiconductor Corporation
Darlington Output Optocoupler, 1-Element, 5300V Isolation
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.80.00 | |
Additional Feature | UL RECOGNIZED, VDE APPROVED | |
Coll-Emtr Bkdn Voltage-Min | 80 V | |
Configuration | SINGLE | |
Current Transfer Ratio-Nom | 500% | |
Dark Current-Max | 1000 nA | |
Forward Current-Max | 0.06 A | |
Isolation Voltage-Max | 5300 V | |
Number of Elements | 1 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | DARLINGTON OUTPUT OPTOCOUPLER |
Alternate Parts for MOC8050-MV
This table gives cross-reference parts and alternative options found for MOC8050-MV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MOC8050-MV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TLP521-4(A-LF2) | Optocoupler - Transistor Output, 4 CHANNEL TRANSISTOR OUTPUT OPTOCOUPLER, PLASTIC, DIP-16 | Toshiba America Electronic Components | MOC8050-MV vs TLP521-4(A-LF2) |
WPPC-A11066BA-TLD | AC Input-Transistor Output Optocoupler, 1-Element, 5000V Isolation, SMD, 6 PIN | World Products Inc | MOC8050-MV vs WPPC-A11066BA-TLD |
WPPC-A11064DA | AC Input-Transistor Output Optocoupler, 1-Element, 5000V Isolation, SMD, 4 PIN | World Products Inc | MOC8050-MV vs WPPC-A11064DA |
MOC8050S | 1 CHANNEL DARLINGTON OUTPUT OPTOCOUPLER | Motorola Mobility LLC | MOC8050-MV vs MOC8050S |
WPPC-A410616AA-TRU | AC Input-Transistor Output Optocoupler, 4-Element, 5000V Isolation, SMD, 16 PIN | World Products Inc | MOC8050-MV vs WPPC-A410616AA-TRU |
TIL195ASM | AC Input-Transistor Output Optocoupler, 2-Element, 5300V Isolation, SURFACE MOUNT, PLASTIC PACKAGE-8 | Isocom Components | MOC8050-MV vs TIL195ASM |
WPPC-D12306BH | Darlington Output Optocoupler, 1-Element, 5000V Isolation, DIP-6 | World Products Inc | MOC8050-MV vs WPPC-D12306BH |
WPPC-D12304CH | Darlington Output Optocoupler, 1-Element, 5000V Isolation, DIP-4 | World Products Inc | MOC8050-MV vs WPPC-D12304CH |
TLP630(GB-LF2) | Optocoupler - Transistor Output, 1 CHANNEL AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER, PLASTIC, DIP-6 | Toshiba America Electronic Components | MOC8050-MV vs TLP630(GB-LF2) |
TIL128A | Optocoupler 6-PDIP | Texas Instruments | MOC8050-MV vs TIL128A |