Part Details for MOC8030X by Isocom Components
Overview of MOC8030X by Isocom Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for MOC8030X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58-MOC8030X-ND
|
DigiKey | 6PIN NON-BASE LEAD DARLINGTON OU Min Qty: 1 Lead time: 9 Weeks Container: Tube |
2080 In Stock |
|
$0.2656 / $1.2100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5265 Package Multiple: 65 Container: Tube | 0Tube |
|
$0.2470 | Buy Now |
DISTI #
77681299
|
Verical | DC-IN 1-CH Darlington DC-OUT 6-Pin PDIP RoHS: Compliant Min Qty: 2080 Package Multiple: 2080 Date Code: 2302 | Americas - 49920 |
|
$0.2622 | Buy Now |
|
NAC | Darlington Output Optocoupler,1-Element,5300VIsolation RoHS: Compliant Min Qty: 2080 Package Multiple: 65 Container: Tube | 0 |
|
$0.2432 / $0.3610 | Buy Now |
|
Ozdisan Elektronik | OPTO COUPLER PHOTO DARLINGTON HIGH SENSITIVITY | 0 |
|
$0.4644 / $0.5341 | RFQ |
Part Details for MOC8030X
MOC8030X CAD Models
MOC8030X Part Data Attributes
|
MOC8030X
Isocom Components
Buy Now
Datasheet
|
Compare Parts:
MOC8030X
Isocom Components
Darlington Output Optocoupler, 1-Element, 5300V Isolation, PLASTIC, DIP-6
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ISOCOM COMPONENTS LTD | |
Package Description | PLASTIC, DIP-6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.40.80.00 | |
Samacsys Manufacturer | Isocom | |
Additional Feature | UL RECOGNIZED, VDE APPROVED | |
Coll-Emtr Bkdn Voltage-Min | 80 V | |
Configuration | SINGLE | |
Current Transfer Ratio-Nom | 300% | |
Dark Current-Max | 1000 nA | |
Forward Current-Max | 0.05 A | |
Isolation Voltage-Max | 5300 V | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -25 °C | |
Optoelectronic Device Type | DARLINGTON OUTPUT OPTOCOUPLER | |
Terminal Finish | TIN |