MOC8021SR2M
Description: 1 CHANNEL DARLINGTON OUTPUT OPTOCOUPLER, SURFACE MOUNT PACKAGE-6

Overview of MOC8021SR2M by Rochester Electronics LLC

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for MOC8021SR2M by Rochester Electronics LLC
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MOC8021SR2M by Rochester Electronics LLC

MOC8021SR2M
Rochester Electronics LLC
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
ROCHESTER ELECTRONICS LLC
Package Description
SURFACE MOUNT PACKAGE-6
Reach Compliance Code
unknown
Additional Feature
UL RECOGNIZED
Coll-Emtr Bkdn Voltage-Min
50 V
Configuration
SINGLE
Current Transfer Ratio-Nom
1000%
Dark Current-Max
1000 nA
Forward Current-Max
0.06 A
Isolation Voltage-Max
7500 V
Number of Elements
1
Operating Temperature-Max
100 °C
Operating Temperature-Min
-40 °C
Optoelectronic Device Type
DARLINGTON OUTPUT OPTOCOUPLER
Want to compare parts?
  1. MOC8021SR2M
    Rochester Electronics LLC
    1 CHANNEL DARLINGTON OUTPUT OPTOCOUPLER, SURFACE MOUNT PACKAGE-6
    VS

Related Parts for MOC8021SR2M

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MOC8021SR2M by Rochester Electronics LLC.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MOC8021SR2M by Rochester Electronics LLC

Select Manufacturer
Which Manufacturer of MOC8021SR2M would you like to use for your alert(s)?
  • Please alert me when MOC8021SR2M inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MOC8021SR2M alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MOC8021SR2M to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MOC8021SR2M alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MOC8021SR2M.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MOC8021SR2M by Rochester Electronics LLC

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: