Part Details for MOC8021SM by Isocom Components
Overview of MOC8021SM by Isocom Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MOC8021SM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58-MOC8021SM-ND
|
DigiKey | 6PIN NON-BASE LEAD DARLINGTON OU Min Qty: 2600 Lead time: 9 Weeks Container: Tube | Temporarily Out of Stock |
|
$0.3075 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4810 Package Multiple: 65 Container: Tube | 0Tube |
|
$0.2730 | Buy Now |
DISTI #
77681727
|
Verical | Optocoupler DC-IN 1-CH Darlington DC-OUT 6-Pin PDIP SMD RoHS: Compliant Min Qty: 2600 Package Multiple: 2600 Date Code: 2302 | Americas - 49400 |
|
$0.2898 | Buy Now |
|
NAC | Darlington Output Optocoupler,1-Element,5300VIsolation RoHS: Compliant Min Qty: 2600 Package Multiple: 65 Container: Tube | 0 |
|
$0.2688 / $0.3990 | Buy Now |
|
Ozdisan Elektronik | OPTO COUPLER PHOTO DARLINGTON HIGH SENSITIVITY | 0 |
|
$0.5133 / $0.5903 | RFQ |
Part Details for MOC8021SM
MOC8021SM CAD Models
MOC8021SM Part Data Attributes:
|
MOC8021SM
Isocom Components
Buy Now
Datasheet
|
Compare Parts:
MOC8021SM
Isocom Components
Darlington Output Optocoupler, 1-Element, 5300V Isolation, ROHS COMPLIANT, PLASTIC, SURFACE MOUNT PACKAGE-6
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ISOCOM COMPONENTS LTD | |
Package Description | ROHS COMPLIANT, PLASTIC, SURFACE MOUNT PACKAGE-6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.40.80.00 | |
Samacsys Manufacturer | Isocom | |
Additional Feature | UL RECOGNIZED | |
Coll-Emtr Bkdn Voltage-Min | 35 V | |
Configuration | SINGLE | |
Current Transfer Ratio-Nom | 1000% | |
Dark Current-Max | 1000 nA | |
Forward Current-Max | 0.05 A | |
Forward Voltage-Max | 1.5 V | |
Isolation Voltage-Max | 5300 V | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Elements | 1 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -25 °C | |
Optoelectronic Device Type | DARLINGTON OUTPUT OPTOCOUPLER | |
Power Dissipation-Max | 0.15 W | |
Surface Mount | YES | |
Terminal Finish | TIN |
Alternate Parts for MOC8021SM
This table gives cross-reference parts and alternative options found for MOC8021SM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MOC8021SM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MOC8021SMT&R | Darlington Output Optocoupler, 1-Element, 5300V Isolation, ROHS COMPLIANT, PLASTIC, SURFACE MOUNT PACKAGE-6 | Isocom Components | MOC8021SM vs MOC8021SMT&R |
MOC8021SVM | Darlington Output Optocoupler | onsemi | MOC8021SM vs MOC8021SVM |
MOC8021SR2VM | Darlington Output Optocoupler, 1-Element, 7500V Isolation, SURFACE MOUNT PACKAGE-6 | Fairchild Semiconductor Corporation | MOC8021SM vs MOC8021SR2VM |
MOC8021SVM | Darlington Output Optocoupler, 1-Element, 7500V Isolation, SURFACE MOUNT PACKAGE-6 | Fairchild Semiconductor Corporation | MOC8021SM vs MOC8021SVM |
MOC8021SR2M | 6-Pin DIP Photodarlington Output Optocoupler - No Base Connection, MDIP 6L, 1000-REEL | onsemi | MOC8021SM vs MOC8021SR2M |
MOC8021SR2M | 6-Pin DIP Photodarlington Output Optocoupler - No Base Connection, 6LD,MDIP,OPTO,WHITE,SURFACE MOUNT FORM, 1000/TAPE REEL | Fairchild Semiconductor Corporation | MOC8021SM vs MOC8021SR2M |