Part Details for MOC8021G by Isocom Components
Overview of MOC8021G by Isocom Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for MOC8021G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58-MOC8021G-ND
|
DigiKey | 6PIN NON-BASE LEAD DARLINGTON OU Min Qty: 2080 Lead time: 9 Weeks Container: Tube | Temporarily Out of Stock |
|
$0.3075 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4810 Package Multiple: 65 Container: Tube | 0Tube |
|
$0.2730 | Buy Now |
DISTI #
77681802
|
Verical | DC-IN 1-CH Darlington DC-OUT 6-Pin PDIP RoHS: Compliant Min Qty: 2080 Package Multiple: 2080 Date Code: 2302 | Americas - 49920 |
|
$0.2898 | Buy Now |
|
NAC | Darlington Output Optocoupler,1-Element,5300VIsolation RoHS: Compliant Min Qty: 2080 Package Multiple: 65 Container: Tube | 0 |
|
$0.2688 / $0.3990 | Buy Now |
|
Ozdisan Elektronik | OPTO COUPLER PHOTO DARLINGTON HIGH SENSITIVITY | 0 |
|
$0.4889 / $0.5622 | RFQ |
Part Details for MOC8021G
MOC8021G CAD Models
MOC8021G Part Data Attributes:
|
MOC8021G
Isocom Components
Buy Now
Datasheet
|
Compare Parts:
MOC8021G
Isocom Components
Darlington Output Optocoupler, 1-Element, 5300V Isolation, ROHS COMPLIANT, PLASTIC, DIP-6
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ISOCOM COMPONENTS LTD | |
Package Description | ROHS COMPLIANT, PLASTIC, DIP-6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.40.80.00 | |
Samacsys Manufacturer | Isocom | |
Additional Feature | UL RECOGNIZED | |
Coll-Emtr Bkdn Voltage-Min | 35 V | |
Configuration | SINGLE | |
Current Transfer Ratio-Nom | 1000% | |
Dark Current-Max | 1000 nA | |
Forward Current-Max | 0.05 A | |
Forward Voltage-Max | 1.5 V | |
Isolation Voltage-Max | 5300 V | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Elements | 1 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -25 °C | |
Optoelectronic Device Type | DARLINGTON OUTPUT OPTOCOUPLER | |
Power Dissipation-Max | 0.15 W | |
Surface Mount | NO | |
Terminal Finish | TIN |