Part Details for MOC70P2 by Fairchild Semiconductor Corporation
Overview of MOC70P2 by Fairchild Semiconductor Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for MOC70P2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | MOC70P2 - Transistor Output Slotted Switch, 1-Channel, 5.08mm Slot Width ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 67479 |
|
$0.5995 / $0.7053 | Buy Now |
Part Details for MOC70P2
MOC70P2 CAD Models
MOC70P2 Part Data Attributes:
|
MOC70P2
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
MOC70P2
Fairchild Semiconductor Corporation
Transistor Output Slotted Switch, 1-Channel, 5.08mm Slot Width, PLASTIC PACKAGE-4
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Package Description | PLASTIC PACKAGE-4 | |
Reach Compliance Code | compliant | |
Coll-Emtr Bkdn Voltage-Min | 30 V | |
Configuration | SINGLE | |
Dark Current-Max | 100 nA | |
Forward Current-Max | 0.05 A | |
Gap Size | 5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Functions | 1 | |
On-State Voltage-Max | 30 V | |
On-state Collector Current-Nom | 2 mA | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT SLOTTED SWITCH | |
Output Circuit Type | Transistor | |
Slot Width-Nom | 5.08 mm | |
Surface Mount | NO |
Alternate Parts for MOC70P2
This table gives cross-reference parts and alternative options found for MOC70P2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MOC70P2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MOC70P2 | 5.205 mm SLOT WIDTH, 1 CHANNEL SLOTTED OPTICAL SWITCH TRANSISTOR OUTPUT | Motorola Mobility LLC | MOC70P2 vs MOC70P2 |
MOC70P2 | Transistor Output Slotted Switch, 1-Channel, 5.08mm Slot Width, | QT Optoelectronics | MOC70P2 vs MOC70P2 |