Part Details for MOC3083XSM by Isocom Components
Overview of MOC3083XSM by Isocom Components
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Smart Cities
Aerospace and Defense
Price & Stock for MOC3083XSM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58-MOC3083XSM-ND
|
DigiKey | 6PIN ZERO CROSSING TRIAC OUTPUT, Min Qty: 1 Lead time: 3 Weeks Container: Tube |
65 In Stock |
|
$0.3761 / $0.9300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3575 Package Multiple: 65 Container: Tube | 0Tube |
|
$0.3640 | Buy Now |
DISTI #
77681616
|
Verical | Optocoupler Triac AC-OUT 1-CH 6-Pin PDIP SMD RoHS: Compliant Min Qty: 1040 Package Multiple: 1040 Date Code: 2302 | Americas - 49920 |
|
$0.3864 | Buy Now |
DISTI #
MOC3083XSM
|
TME | Optotriac, 5.3kV, Uout: 800V, zero voltage crossing driver Min Qty: 1 | 934 |
|
$0.3200 / $0.8000 | Buy Now |
|
NAC | Triac Output Optocoupler With ZeroCRSVR,1-Element,5300V Isolation RoHS: Compliant Min Qty: 1040 Package Multiple: 65 Container: Tube | 0 |
|
$0.3584 / $0.5320 | Buy Now |
DISTI #
MOC3083XSM
|
Maritex | Integrated Circuit Optocoupler, OUT: triac driver, zero crossing, CH: 1, Uinsul: 5.3kV, Uce: 800V, -30+100 deg.C, SMD, Gull Wing 6(7.3x6.5mm) Min Qty: 1 Package Multiple: 1 | 14 |
|
$0.5840 / $0.8360 | Buy Now |
|
Ozdisan Elektronik | OPTOCOUPLER 1-CH DIP6 800V ZERO CROSSING TRIAC | 0 |
|
$0.5378 / $0.6185 | RFQ |
Part Details for MOC3083XSM
MOC3083XSM CAD Models
MOC3083XSM Part Data Attributes:
|
MOC3083XSM
Isocom Components
Buy Now
Datasheet
|
Compare Parts:
MOC3083XSM
Isocom Components
Triac Output Optocoupler With Zero CRSVR, 1-Element, 5300V Isolation, ROHS COMPLIANT, SURFACE MOUNT PACKAGE-6
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ISOCOM COMPONENTS LTD | |
Package Description | ROHS COMPLIANT, SURFACE MOUNT PACKAGE-6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.40.80.00 | |
Samacsys Manufacturer | Isocom | |
Additional Feature | VDE APPROVED | |
Configuration | SINGLE | |
Forward Current-Max | 0.05 A | |
Input Trigger Current-Nom | 5 mA | |
Isolation Voltage-Max | 5300 V | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
On-State Current-Max | 0.1 A | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -30 °C | |
Optoelectronic Device Type | TRIAC OUTPUT OPTOCOUPLER WITH ZERO CRSVR | |
Peak Off-state Voltage-Min | 800 V | |
Terminal Finish | TIN |