Part Details for MOC3083M by Lite-On Semiconductor Corporation
Overview of MOC3083M by Lite-On Semiconductor Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Smart Cities
Aerospace and Defense
Price & Stock for MOC3083M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MOC3083M-LO-ND
|
DigiKey | OPTOISOLATOR 5KV TRIAC 6DIP Min Qty: 5200 Lead time: 12 Weeks Container: Tube | Temporarily Out of Stock |
|
$0.2454 | Buy Now |
DISTI #
MOC3083M
|
Avnet Americas | Optocoupler Triac AC-OUT 1-CH 800VDRM 6-Pin DIP T/R - Rail/Tube (Alt: MOC3083M) RoHS: Compliant Min Qty: 5200 Package Multiple: 65 Lead time: 12 Weeks, 0 Days Container: Tube | 0 |
|
$0.2430 / $0.2754 | Buy Now |
DISTI #
859-MOC3083M
|
Mouser Electronics | Triac & SCR Output Optocouplers 800VDRM IFT=5mA 6 Pin Optocoupler RoHS: Compliant | 3142 |
|
$0.2310 / $0.8000 | Buy Now |
|
Future Electronics | Optoisolator Triac Output 5000Vrms 1 Channel 6-DIP RoHS: Compliant pbFree: Yes Min Qty: 4160 Package Multiple: 65 Container: Tube | 0Tube |
|
$0.2300 / $0.2750 | Buy Now |
Part Details for MOC3083M
MOC3083M CAD Models
MOC3083M Part Data Attributes:
|
MOC3083M
Lite-On Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
MOC3083M
Lite-On Semiconductor Corporation
Triac Output Optocoupler With Zero CRSVR
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITE-ON TECHNOLOGY CORP | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Lite-On | |
Optoelectronic Device Type | TRIAC OUTPUT OPTOCOUPLER WITH ZERO CRSVR |