Part Details for MOC3083M by Fairchild Semiconductor Corporation
Overview of MOC3083M by Fairchild Semiconductor Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Smart Cities
Aerospace and Defense
Price & Stock for MOC3083M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 50 |
|
RFQ | ||
|
Quest Components | 1 CHANNEL TRIAC OUTPUT WITH ZERO CRSVR OPTOCOUPLER | 40 |
|
$0.4586 / $0.7644 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 40 |
|
$1.0000 / $1.5400 | Buy Now |
DISTI #
MOC3083
|
Maritex | Integrated Circuit Optocoupler, OUT: triac driver, zero crossing, CH: 1, Uinsul: 5.3kV, Uce: 800V, -40+85 deg.C, THT, DIP6 Min Qty: 1 Package Multiple: 1 | 83 |
|
$0.6160 / $0.7320 | Buy Now |
|
Win Source Electronics | Triac AC-OUT 1-CH 800V 6-Pin PDIP W Tube / OPTOISOLATOR 4.17KV TRIAC 6DIP | 47521 |
|
$0.3210 / $0.4810 | Buy Now |
Part Details for MOC3083M
MOC3083M CAD Models
MOC3083M Part Data Attributes:
|
MOC3083M
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
MOC3083M
Fairchild Semiconductor Corporation
Triac Output Optocoupler With Zero CRSVR, 1-Element, 7500V Isolation, DIP-6
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | DIP | |
Package Description | DIP-6 | |
Pin Count | 6 | |
Manufacturer Package Code | 6LD, MDIP,OPTO,WHITE,.300 WIDE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.40.80.00 | |
Additional Feature | UL RECOGNIZED | |
Configuration | SINGLE | |
Forward Current-Max | 0.06 A | |
Input Trigger Current-Max | 0.005 A | |
Input Trigger Current-Nom | 5 mA | |
Isolation Voltage-Max | 7500 V | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Elements | 1 | |
On-State Voltage-Max | 3 V | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRIAC OUTPUT OPTOCOUPLER WITH ZERO CRSVR | |
Peak Off-state Voltage-Min | 800 V | |
Peak Surge Current | 1 A | |
Repetitive Peak Off-state Voltage | 800 V | |
Reverse Leakage Current-Max | 0.0001 A | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) |
Alternate Parts for MOC3083M
This table gives cross-reference parts and alternative options found for MOC3083M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MOC3083M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MOC3083M | Triac Driver Output Optocoupler, 6-Pin DIP 800V Zero Crossing, 1000-TUBE | onsemi | MOC3083M vs MOC3083M |
MOC3083M_NL | Triac Output Optocoupler With Zero CRSVR, 1-Element, 7500V Isolation, LEAD FREE, DIP-6 | Fairchild Semiconductor Corporation | MOC3083M vs MOC3083M_NL |