Part Details for MOC3081SR2VM by onsemi
Overview of MOC3081SR2VM by onsemi
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for MOC3081SR2VM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MOC3081SR2VMCT-ND
|
DigiKey | OPTOISOLATOR 4.17KV TRIAC 6SMD Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1362 In Stock |
|
$0.4287 / $1.3300 | Buy Now |
DISTI #
MOC3081SR2VM
|
Avnet Americas | Optocoupler Triac AC-OUT 1-CH 800VDRM 6-Pin PDIP SMD White T/R - Tape and Reel (Alt: MOC3081SR2VM) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.4144 / $0.4946 | Buy Now |
DISTI #
512-MOC3081SR2VM
|
Mouser Electronics | Triac & SCR Output Optocouplers 6Pin800V Optocoupler Zero Cross Triac Dr RoHS: Compliant | 35 |
|
$0.4170 / $1.3300 | Buy Now |
|
Future Electronics | MOC3081 Series 1 Channel 800 V 4170 Vrms Surface Mount Triac Optocoupler - SMD-6 RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$0.4250 / $0.4600 | Buy Now |
DISTI #
MOC3081SR2VM
|
Avnet Silica | Optocoupler Triac AC-OUT 1-CH 800VDRM 6-Pin PDIP SMD White T/R (Alt: MOC3081SR2VM) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 11 Weeks, 0 Days | Silica - 1000 |
|
Buy Now | |
DISTI #
MOC3081SR2VM
|
EBV Elektronik | Optocoupler Triac AC-OUT 1-CH 800VDRM 6-Pin PDIP SMD White T/R (Alt: MOC3081SR2VM) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Flip Electronics | Stock | 5000 |
|
RFQ | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 1000 | 1000 |
|
$0.6567 | Buy Now |
Part Details for MOC3081SR2VM
MOC3081SR2VM CAD Models
MOC3081SR2VM Part Data Attributes:
|
MOC3081SR2VM
onsemi
Buy Now
Datasheet
|
Compare Parts:
MOC3081SR2VM
onsemi
Triac Driver Output Optocoupler, 6-Pin DIP 800V Zero Crossing, 1000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | SURFACE MOUNT PACKAGE-6 | |
Manufacturer Package Code | 646BY | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Factory Lead Time | 11 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | UL RECOGNIZED, VDE APPROVED | |
Configuration | SINGLE | |
Forward Current-Max | 0.06 A | |
Input Trigger Current-Max | 0.015 A | |
Input Trigger Current-Nom | 15 mA | |
Isolation Voltage-Max | 7500 V | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Elements | 1 | |
On-State Voltage-Max | 3 V | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRIAC OUTPUT OPTOCOUPLER WITH ZERO CRSVR | |
Peak Off-state Voltage-Min | 800 V | |
Peak Surge Current | 1 A | |
Repetitive Peak Off-state Voltage | 800 V | |
Reverse Leakage Current-Max | 0.0001 A | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed |