Part Details for MOC3081M by Fairchild Semiconductor Corporation
Overview of MOC3081M by Fairchild Semiconductor Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for MOC3081M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 6850 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 7 | 550 |
|
$0.2400 / $0.7500 | Buy Now |
|
Quest Components | 440 |
|
$0.3000 / $1.0000 | Buy Now | |
|
Quest Components | 5480 |
|
$0.3600 / $1.2000 | Buy Now | |
|
Rochester Electronics | MOC3081M - Triac Output Optocoupler With Zero CRSVR, 7500V Isolation ' RoHS: Compliant Status: Active Min Qty: 1 | 12 |
|
$0.3173 / $0.3733 | Buy Now |
DISTI #
MOC3081
|
Maritex | Integrated Circuit Optocoupler, OUT: triac driver, zero crossing, CH: 1, Uinsul: 5.3kV, Uce: 800V, -40+85 deg.C, THT, DIP6 Min Qty: 1 Package Multiple: 1 | 19 |
|
$0.4640 / $0.5790 | Buy Now |
|
Win Source Electronics | OPTOISOLATOR 4.17KV TRIAC 6DIP | 103930 |
|
$0.3240 / $0.4860 | Buy Now |
Part Details for MOC3081M
MOC3081M CAD Models
MOC3081M Part Data Attributes:
|
MOC3081M
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
MOC3081M
Fairchild Semiconductor Corporation
Triac Output Optocoupler With Zero CRSVR, 1-Element, 7500V Isolation, DIP-6
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | DIP | |
Package Description | DIP-6 | |
Pin Count | 6 | |
Manufacturer Package Code | 6LD, MDIP,OPTO,WHITE,.300 WIDE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.40.80.00 | |
Additional Feature | UL RECOGNIZED | |
Configuration | SINGLE | |
Forward Current-Max | 0.06 A | |
Input Trigger Current-Max | 0.015 A | |
Input Trigger Current-Nom | 15 mA | |
Isolation Voltage-Max | 7500 V | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Elements | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRIAC OUTPUT OPTOCOUPLER WITH ZERO CRSVR | |
Peak Off-state Voltage-Min | 800 V | |
Peak Surge Current | 1 A | |
Repetitive Peak Off-state Voltage | 800 V | |
Reverse Leakage Current-Max | 0.0001 A | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) |