Part Details for MOC3063 by Isocom Components
Results Overview of MOC3063 by Isocom Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MOC3063 Information
MOC3063 by Isocom Components is an Optocoupler.
Optocoupler are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for MOC3063
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58-MOC3063-ND
|
DigiKey | OPTOISO 5.3KV PWR TRIAC 1CH 6DIP Min Qty: 1040 Lead time: 3 Weeks Container: Tube | Temporarily Out of Stock |
|
$0.3529 | Buy Now |
DISTI #
MOC3063-ISO
|
TME | Optotriac, triac, DIP6, Ch: 1 Min Qty: 1 | 0 |
|
$0.2810 / $1.1900 | RFQ |
|
NAC | Triac Output Optocoupler With Zero CRSVR,1-Element,5300V Isolation RoHS: Compliant Min Qty: 1 Package Multiple: 65 Container: Tube | 1222 |
|
$0.2688 / $0.3990 | Buy Now |
|
Perfect Parts Corporation | 22830 |
|
RFQ | ||
|
Perfect Parts Corporation | 22830 |
|
RFQ |
Part Details for MOC3063
MOC3063 CAD Models
MOC3063 Part Data Attributes
|
MOC3063
Isocom Components
Buy Now
Datasheet
|
Compare Parts:
MOC3063
Isocom Components
Triac Output Optocoupler With Zero CRSVR, 1-Element, 5300V Isolation, ROHS COMPLIANT, DIP-6
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ISOCOM COMPONENTS LTD | |
Package Description | DIP-6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.40.80.00 | |
Samacsys Manufacturer | Isocom | |
Additional Feature | UL RECOGNIZED | |
Configuration | SINGLE | |
Forward Current-Max | 0.05 A | |
Input Trigger Current-Max | 0.005 A | |
Input Trigger Current-Nom | 5 mA | |
Isolation Voltage-Max | 5300 V | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Elements | 1 | |
On-State Current-Max | 0.1 A | |
On-State Voltage-Max | 3 V | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRIAC OUTPUT OPTOCOUPLER WITH ZERO CRSVR | |
Peak Off-state Voltage-Min | 600 V | |
Peak Surge Current | 1.2 A | |
Repetitive Peak Off-state Voltage | 600 V | |
Reverse Leakage Current-Max | 0.0001 A | |
Surface Mount | NO | |
Terminal Finish | TIN |
Alternate Parts for MOC3063
This table gives cross-reference parts and alternative options found for MOC3063. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MOC3063, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MOC3063 | Motorola Semiconductor Products | Check for Price | Triac Output Optocoupler With Zero CRSVR, 1-Element, 7500V Isolation, PLASTIC, DIP-6 | MOC3063 vs MOC3063 |
MOC3063V | Fairchild Semiconductor Corporation | Check for Price | Triac Output Optocoupler With Zero CRSVR, 1-Element, 7500V Isolation, DIP-6 | MOC3063 vs MOC3063V |
MOC3063V | Motorola Semiconductor Products | Check for Price | Triac Output Optocoupler With Zero CRSVR, 1-Element, 7500V Isolation, PLASTIC, DIP-6 | MOC3063 vs MOC3063V |
TLP3063 | Toshiba America Electronic Components | Check for Price | Optocoupler - Trigger Device Output, 1 CHANNEL TRIAC OUTPUT WITH ZERO CRSVR OPTOCOUPLER, PLASTIC, 11-9A2, DIP-6 | MOC3063 vs TLP3063 |
MOC3063V | Motorola Mobility LLC | Check for Price | 1 CHANNEL TRIAC OUTPUT WITH ZERO CRSVR OPTOCOUPLER, PLASTIC, DIP-6 | MOC3063 vs MOC3063V |