Part Details for MOC3062 by Isocom Components
Overview of MOC3062 by Isocom Components
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for MOC3062
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58-MOC3062-ND
|
DigiKey | 6PIN ZERO CROSSING TRIAC OUTPUT, Min Qty: 1040 Lead time: 3 Weeks Container: Tube | Temporarily Out of Stock |
|
$0.3394 | Buy Now |
|
Future Electronics | 6PIN ZERO CROSSING TRIAC OUTPUT RoHS: Non Compliant pbFree: Yes Min Qty: 1040 Package Multiple: 65 Lead time: 3 Weeks Container: Tube | 0Tube |
|
$0.2600 / $0.3100 | Buy Now |
DISTI #
77682350
|
Verical | Optocoupler Triac AC-OUT 1-CH 600V 6-Pin PDIP RoHS: Compliant Min Qty: 1040 Package Multiple: 1040 Date Code: 2302 | Americas - 49920 |
|
$0.2898 | Buy Now |
DISTI #
40518299
|
Verical | Optocoupler Triac AC-OUT 1-CH 600V 6-Pin PDIP RoHS: Compliant Min Qty: 1040 Package Multiple: 65 | Americas - 2145 |
|
$0.5469 / $0.5799 | Buy Now |
|
Quest Components | Triac-output Optocoupler, 1-channel, 7.5kv Isolation, Dip | 1495 |
|
$0.3500 / $0.8400 | Buy Now |
|
NAC | Triac Output Optocoupler With Zero CRSVR,1-Element,5300V Isolation RoHS: Compliant Min Qty: 1 Package Multiple: 65 Container: Tube | 2191 |
|
$0.2688 / $0.3990 | Buy Now |
|
Ozdisan Elektronik | OPTO COUPLER 1-CH 6 PIN DIP ZERO CROSSING TRIAC | 0 |
|
$0.4889 / $0.5622 | RFQ |
Part Details for MOC3062
MOC3062 CAD Models
MOC3062 Part Data Attributes
|
MOC3062
Isocom Components
Buy Now
Datasheet
|
Compare Parts:
MOC3062
Isocom Components
Triac Output Optocoupler With Zero CRSVR, 1-Element, 5300V Isolation, ROHS COMPLIANT, DIP-6
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ISOCOM COMPONENTS LTD | |
Package Description | DIP-6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.40.80.00 | |
Samacsys Manufacturer | Isocom | |
Additional Feature | UL RECOGNIZED | |
Configuration | SINGLE | |
Forward Current-Max | 0.05 A | |
Input Trigger Current-Max | 0.01 A | |
Input Trigger Current-Nom | 10 mA | |
Isolation Voltage-Max | 5300 V | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Elements | 1 | |
On-State Current-Max | 0.1 A | |
On-State Voltage-Max | 3 V | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRIAC OUTPUT OPTOCOUPLER WITH ZERO CRSVR | |
Peak Off-state Voltage-Min | 600 V | |
Peak Surge Current | 1.2 A | |
Repetitive Peak Off-state Voltage | 600 V | |
Reverse Leakage Current-Max | 0.0001 A | |
Surface Mount | NO | |
Terminal Finish | TIN |
Alternate Parts for MOC3062
This table gives cross-reference parts and alternative options found for MOC3062. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MOC3062, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PC4SD11NXPBF | Triac Output Optocoupler, 1-Element, 5000V Isolation, LEAD FREE, PLASTIC, SMT, DIP-6/5 | Sharp Corp | MOC3062 vs PC4SD11NXPBF |
TLP3063 | Optocoupler - Trigger Device Output, 1 CHANNEL TRIAC OUTPUT WITH ZERO CRSVR OPTOCOUPLER, PLASTIC, 11-9A2, DIP-6 | Toshiba America Electronic Components | MOC3062 vs TLP3063 |
MOC3032SR2M | Triac Driver Output Optocoupler, 6-Pin DIP 250V Zero Crossing, 1000-REEL | onsemi | MOC3062 vs MOC3032SR2M |
H11J3 | Triac Output Optocoupler, 1-Element, 5300V Isolation, ROHS COMPLIANT, DIP-6 | Isocom Components | MOC3062 vs H11J3 |
PC3SF21YTZA | Triac Output Optocoupler With Zero CRSVR, 1-Element, 5000V Isolation, PLASTIC, DIP-6 | Sharp Corp | MOC3062 vs PC3SF21YTZA |
MOC3062SR2VM | Triac Driver Output Optocoupler, 6-Pin DIP 600V Zero Crossing, 1000-REEL | onsemi | MOC3062 vs MOC3062SR2VM |
PC3SH11YUZAF | Triac Output Optocoupler, 1-Element, 5000V Isolation, LEAD FREE, SMT, PLASTIC, DIP-4 | Sharp Corp | MOC3062 vs PC3SH11YUZAF |
PC3ST11NUZB | Triac Output Optocoupler, 1-Element, 5000V Isolation, SMT, PLASTIC, DIP-4 | Sharp Corp | MOC3062 vs PC3ST11NUZB |
TIL3012 | Optocoupler/Optoisolator 6-PDIP | Texas Instruments | MOC3062 vs TIL3012 |
PC3SH21YIPBF | Triac Output Optocoupler With Zero CRSVR, 1-Element, 5000V Isolation, LEAD FREE, SMT, PLASTIC, DIP-4 | Sharp Corp | MOC3062 vs PC3SH21YIPBF |