Part Details for MOC3061SR2VM by onsemi
Overview of MOC3061SR2VM by onsemi
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MOC3061SR2VM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MOC3061SR2VMCT-ND
|
DigiKey | OPTOISOLATOR 4.17KV TRIAC 6SMD Min Qty: 1 Lead time: 15 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
980 In Stock |
|
$0.5465 / $1.7700 | Buy Now |
DISTI #
MOC3061SR2VM
|
Avnet Americas | Optocoupler AC-OUT Single 6-Pin SMD PDIP T/R - Tape and Reel (Alt: MOC3061SR2VM) RoHS: Compliant Min Qty: 3000 Package Multiple: 1000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.2796 / $0.3135 | Buy Now |
DISTI #
512-MOC3061SR2VM
|
Mouser Electronics | Triac & SCR Output Optocouplers 6Pin600V Optocoupler Zero Cross Triac Dr RoHS: Compliant | 1000 |
|
$0.5430 / $1.7700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$0.2910 | Buy Now |
|
Onlinecomponents.com | Triac Driver Output Optocoupler, 6-Pin DIP 600V Zero Crossing | 0 |
|
$0.5090 / $0.5770 | Buy Now |
DISTI #
MOC3061SR2VM
|
Avnet Silica | Optocoupler AC-OUT Single 6-Pin SMD PDIP T/R (Alt: MOC3061SR2VM) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks, 0 Days | Silica - 1000 |
|
Buy Now | |
DISTI #
MOC3061SR2VM
|
EBV Elektronik | Optocoupler AC-OUT Single 6-Pin SMD PDIP T/R (Alt: MOC3061SR2VM) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 17 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 1000 | 1000 |
|
$0.8968 | Buy Now |
Part Details for MOC3061SR2VM
MOC3061SR2VM CAD Models
MOC3061SR2VM Part Data Attributes
|
MOC3061SR2VM
onsemi
Buy Now
Datasheet
|
Compare Parts:
MOC3061SR2VM
onsemi
Triac Driver Output Optocoupler, 6-Pin DIP 600V Zero Crossing, PDIP-6, 1000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | PDIP-6 | |
Package Description | DIP-6 | |
Manufacturer Package Code | 646BY | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | UL RECOGNIZED, VDE APPROVED | |
Configuration | SINGLE | |
Forward Current-Max | 0.06 A | |
Input Trigger Current-Max | 0.015 A | |
Input Trigger Current-Nom | 15 mA | |
Isolation Voltage-Max | 7500 V | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Elements | 1 | |
On-State Voltage-Max | 3 V | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRIAC OUTPUT OPTOCOUPLER WITH ZERO CRSVR | |
Peak Off-state Voltage-Min | 600 V | |
Peak Surge Current | 1 A | |
Repetitive Peak Off-state Voltage | 600 V | |
Reverse Leakage Current-Max | 0.0001 A | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed |
Alternate Parts for MOC3061SR2VM
This table gives cross-reference parts and alternative options found for MOC3061SR2VM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MOC3061SR2VM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MOC3061SR2M | Fairchild Semiconductor Corporation | Check for Price | Triac Output Optocoupler With Zero CRSVR, 1-Element, 7500V Isolation, SURFACE MOUNT, DIP-6 | MOC3061SR2VM vs MOC3061SR2M |
MOC3061SR2VM | Fairchild Semiconductor Corporation | Check for Price | Triac Output Optocoupler With Zero CRSVR, 1-Element, 7500V Isolation, SURFACE MOUNT, DIP-6 | MOC3061SR2VM vs MOC3061SR2VM |
MOC3061S-M | Fairchild Semiconductor Corporation | Check for Price | Optocoupler - Trigger Device Output, 1 CHANNEL TRIAC OUTPUT WITH ZERO CRSVR OPTOCOUPLER, SURFACE MOUNT, DIP-6 | MOC3061SR2VM vs MOC3061S-M |
MOC3061SV-M | Fairchild Semiconductor Corporation | Check for Price | Optocoupler - Trigger Device Output, 1 CHANNEL TRIAC OUTPUT WITH ZERO CRSVR OPTOCOUPLER, SURFACE MOUNT, DIP-6 | MOC3061SR2VM vs MOC3061SV-M |
MOC3061SR2M | onsemi | $0.6403 | Triac Driver Output Optocoupler, 6-Pin DIP 600V Zero Crossing, PDIP-6, 1000-REEL | MOC3061SR2VM vs MOC3061SR2M |