Part Details for MOC3041M by UMW
Overview of MOC3041M by UMW
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MOC3041M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Karl Kruse GmbH & Co KG | 10000 |
|
RFQ | ||
|
LCSC | 100mA 60mA 400V 1.5V Two-way thyristor DIP-6 Thyristor Output Optocoupler ROHS | 490 |
|
$0.0962 / $0.1875 | Buy Now |
|
LCSC | DIP-6 Thyristor Output Optocoupler ROHS | 1385 |
|
$0.0990 / $0.1938 | Buy Now |