Part Details for MOC3040X by Isocom Components
Results Overview of MOC3040X by Isocom Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MOC3040X Information
MOC3040X by Isocom Components is an Optocoupler.
Optocoupler are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for MOC3040X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58-MOC3040X-ND
|
DigiKey | OPTOISO 7.5KV PWR TRIAC 1CH 6DIP Min Qty: 1 Lead time: 3 Weeks Container: Tube |
923 In Stock |
|
$0.2997 / $0.9200 | Buy Now |
DISTI #
87060416
|
Verical | Optocoupler Triac AC-OUT 1-CH 400V 6-Pin PDIP W RoHS: Compliant Min Qty: 1040 Package Multiple: 1040 Date Code: 2402 | Americas - 49920 |
|
$0.2898 | Buy Now |
DISTI #
MOC3040X
|
TME | Optotriac, 5.3kV, triac, DIP6, Ch: 1 Min Qty: 1 | 0 |
|
$0.2810 / $1.1900 | RFQ |
|
NAC | 6 Pin Zero Crossing Triac Output, Optocoupler RoHS: Compliant Min Qty: 1040 Package Multiple: 65 Container: Tube | 0 |
|
$0.2688 / $0.3990 | Buy Now |
|
Utmel Electronic | Optocoupler Triac AC-OUT 1-CH 400V 6-Pin PDIP W | 0 |
|
RFQ |