Part Details for MOC3033M by Fairchild Semiconductor Corporation
Overview of MOC3033M by Fairchild Semiconductor Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MOC3033M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-MOC3033M-ND
|
DigiKey | TRIAC OUTPUT OPTOCOUPLER WITH ZE Min Qty: 609 Container: Bulk MARKETPLACE PRODUCT |
1440 In Stock |
|
$0.4900 | Buy Now |
|
Bristol Electronics | 161 |
|
RFQ | ||
|
Quest Components | 1 CHANNEL TRIAC OUTPUT WITH ZERO CRSVR OPTOCOUPLER | 128 |
|
$0.6500 / $1.3000 | Buy Now |
|
Rochester Electronics | MOC3033 - Triac Output Optocoupler With Zero CRSVR, 7500V Isolation RoHS: Compliant Status: Active Min Qty: 1 | 1440 |
|
$0.4235 / $0.4982 | Buy Now |
|
Chip1Cloud | OPTOISOLATOR 4.17KV TRIAC 6DIP | 1150 |
|
RFQ |
Part Details for MOC3033M
MOC3033M CAD Models
MOC3033M Part Data Attributes:
|
MOC3033M
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
MOC3033M
Fairchild Semiconductor Corporation
6-Pin DIP 250V Zero Crossing Triac Driver Output Optocoupler, 6LD, MDIP,OPTO,WHITE,.300 WIDE, 1000/BULK
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | DIP | |
Package Description | DIP-6 | |
Pin Count | 6 | |
Manufacturer Package Code | 6LD, MDIP,OPTO,WHITE,.300 WIDE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.40.80.00 | |
Configuration | SINGLE | |
Forward Current-Max | 0.06 A | |
Input Trigger Current-Max | 0.005 A | |
Input Trigger Current-Nom | 5 mA | |
Isolation Voltage-Max | 7500 V | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Elements | 1 | |
On-State Current-Max | 0.1 A | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRIAC OUTPUT OPTOCOUPLER WITH ZERO CRSVR | |
Peak Off-state Voltage-Min | 250 V | |
Peak Surge Current | 1 A | |
Repetitive Peak Off-state Voltage | 250 V | |
Reverse Leakage Current-Max | 0.0001 A | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) |
Alternate Parts for MOC3033M
This table gives cross-reference parts and alternative options found for MOC3033M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MOC3033M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MOC3033V-M | Optocoupler - Trigger Device Output, 1 CHANNEL TRIAC OUTPUT WITH ZERO CRSVR OPTOCOUPLER, DIP-6 | Fairchild Semiconductor Corporation | MOC3033M vs MOC3033V-M |
MOC3033 | Triac Output Optocoupler With Zero CRSVR, 1-Element, 5300V Isolation, DIP-6 | Isocom Components | MOC3033M vs MOC3033 |
TLP3033 | Optocoupler - Trigger Device Output, 1 CHANNEL TRIAC OUTPUT WITH ZERO CRSVR OPTOCOUPLER, PLASTIC, DIP-6 | Toshiba America Electronic Components | MOC3033M vs TLP3033 |
MOC3033VM | 6-Pin DIP 250V Zero Crossing Triac Driver Output Optocoupler, 6LD, MDIP,OPTO,WHITE,.300 WIDE, 1000/BULK | Fairchild Semiconductor Corporation | MOC3033M vs MOC3033VM |
MOC3033 | Triac Output Optocoupler With Zero CRSVR, 1-Element, 7500V Isolation | Motorola Semiconductor Products | MOC3033M vs MOC3033 |
MOC3033M | Triac Driver Output Optocoupler, 6-Pin DIP 250V Zero Crossing, 1000-TUBE | onsemi | MOC3033M vs MOC3033M |
MOC3033 | 1 CHANNEL TRIAC OUTPUT WITH ZERO CRSVR OPTOCOUPLER | Motorola Mobility LLC | MOC3033M vs MOC3033 |