Part Details for MOC3032M by onsemi
Overview of MOC3032M by onsemi
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for MOC3032M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MOC3032M-ND
|
DigiKey | OPTOISOLATOR 4.17KV TRIAC 6DIP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
9 In Stock |
|
$0.3020 / $1.0300 | Buy Now |
DISTI #
MOC3032M
|
Avnet Americas | Optocoupler Triac AC-OUT 1-CH 250VDRM 6-Pin PDIP White Bulk - Rail/Tube (Alt: MOC3032M) RoHS: Compliant Min Qty: 3000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Tube | 0 |
|
$0.2852 / $0.3404 | Buy Now |
DISTI #
512-MOC3032M
|
Mouser Electronics | Triac & SCR Output Optocouplers DIP-6 ZERO TRIAC RoHS: Compliant | 5282 |
|
$0.2870 / $0.7000 | Buy Now |
DISTI #
V79:2366_17786596
|
Arrow Electronics | Optocoupler Triac AC-OUT 1-CH 250V 6-Pin PDIP Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 36 Weeks Date Code: 1905 | Americas - 1 |
|
$0.2299 | Buy Now |
|
Future Electronics | DIP6 Through Hole 1 Channel 250 V 7500 V (Pk) Zero-Cross Triac Optoisolator RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Container: Tube | 2Tube |
|
$0.2800 / $0.3400 | Buy Now |
DISTI #
MOC3032M
|
TME | Optotriac, 7.5kV, triac, DIP6, Ch: 1, MOC303XM, 2kV/μs Min Qty: 1 | 715 |
|
$0.4220 / $0.8700 | Buy Now |
DISTI #
MOC3032M
|
Avnet Asia | Optocoupler Triac AC-OUT 1-CH 250VDRM 6-Pin PDIP White Bulk (Alt: MOC3032M) RoHS: Compliant Min Qty: 3000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days | 15000 |
|
RFQ | |
DISTI #
MOC3032M
|
Avnet Silica | Optocoupler Triac AC-OUT 1-CH 250VDRM 6-Pin PDIP White Bulk (Alt: MOC3032M) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 11 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
MOC3032M
|
EBV Elektronik | Optocoupler Triac AC-OUT 1-CH 250VDRM 6-Pin PDIP White Bulk (Alt: MOC3032M) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Flip Electronics | Stock, ship today | 11000 |
|
$0.1700 | RFQ |
Part Details for MOC3032M
MOC3032M CAD Models
MOC3032M Part Data Attributes
|
MOC3032M
onsemi
Buy Now
Datasheet
|
Compare Parts:
MOC3032M
onsemi
Triac Driver Output Optocoupler, 6-Pin DIP 250V Zero Crossing, 1000-TUBE
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | DIP-6 | |
Manufacturer Package Code | 646BX | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Factory Lead Time | 24 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | UL APPROVED | |
Configuration | SINGLE | |
Forward Current-Max | 0.06 A | |
Input Trigger Current-Max | 0.01 A | |
Isolation Voltage-Max | 4170 V | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Elements | 1 | |
On-State Voltage-Max | 3 V | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRIAC OUTPUT OPTOCOUPLER WITH ZERO CRSVR | |
Packing Method | TUBE | |
Peak Off-state Voltage-Min | 250 V | |
Peak Surge Current | 1 A | |
Repetitive Peak Off-state Voltage | 250 V | |
Reverse Leakage Current-Max | 0.01 A | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) - annealed |
Alternate Parts for MOC3032M
This table gives cross-reference parts and alternative options found for MOC3032M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MOC3032M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MOC3032VM | Triac Driver Output Optocoupler, 6-Pin DIP 250V Zero Crossing, 1000-TUBE | onsemi | MOC3032M vs MOC3032VM |
MCP3032 | Triac Output Optocoupler With Zero CRSVR, | Quality Technologies Corp | MOC3032M vs MCP3032 |
MOC3032 | Triac Output Optocoupler With Zero CRSVR, 1-Element, 5300V Isolation, DIP-6 | Isocom Components | MOC3032M vs MOC3032 |
MOC3032VM | 6-Pin DIP 250V Zero Crossing Triac Driver Output Optocoupler, 6LD, MDIP,OPTO,WHITE,.300 WIDE, 1000/BULK | Fairchild Semiconductor Corporation | MOC3032M vs MOC3032VM |
MOC3032V-M | Optocoupler - Trigger Device Output, 1 CHANNEL TRIAC OUTPUT WITH ZERO CRSVR OPTOCOUPLER, DIP-6 | Fairchild Semiconductor Corporation | MOC3032M vs MOC3032V-M |