-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Triac Driver Output Optocoupler, 6-Pin DIP 250V Zero Crossing, PDIP-6, 1000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MOC3031SR2M by onsemi is an Optocoupler.
Optocoupler are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MOC3031SR2MCT-ND
|
DigiKey | OPTOISOLTR 4.17KV TRIAC 1CH 6SMD Min Qty: 1 Lead time: 15 Weeks Container: Tape & Reel (TR), Digi-Reel®, Cut Tape (CT) |
2160 In Stock |
|
$0.3750 / $1.1200 | Buy Now |
DISTI #
MOC3031SR2M
|
Avnet Americas | Optocoupler Triac AC-OUT 1-CH 250VDRM 6-Pin PDIP SMD White T/R - Tape and Reel (Alt: MOC3031SR2M) RoHS: Compliant Min Qty: 3000 Package Multiple: 1000 Lead time: 15 Weeks, 0 Days Container: Reel | 6000 Factory Stock |
|
$0.2784 / $0.2859 | Buy Now |
DISTI #
512-MOC3031SR2M
|
Mouser Electronics | Triac & SCR Output Optocouplers 6Pin250V Optocoupler Zero Cross Triac Dr RoHS: Compliant | 15045 |
|
$0.4620 / $0.7900 | Buy Now |
|
Future Electronics | DIP6 SMT 1 Channel 250 V 4170 Vrms Zero-Cross Triac Optoisolator RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 1000 Lead time: 15 Weeks Container: Reel |
0 Reel |
|
$0.2850 / $0.3000 | Buy Now |
|
Onlinecomponents.com | Triac Driver Output Optocoupler, 6-Pin DIP 250V Zero Crossing RoHS: Compliant | Alternative Product Available |
|
$0.3172 / $0.3605 | Buy Now |
DISTI #
MOC3031SR2M
|
Avnet Silica | Optocoupler Triac ACOUT 1CH 250VDRM 6Pin PDIP SMD White TR (Alt: MOC3031SR2M) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
MOC3031SR2M
|
EBV Elektronik | Optocoupler Triac ACOUT 1CH 250VDRM 6Pin PDIP SMD White TR (Alt: MOC3031SR2M) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 17 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Flip Electronics | Stock, ship today | 14000 |
|
RFQ | |
|
Master Electronics | Triac Driver Output Optocoupler, 6-Pin DIP 250V Zero Crossing RoHS: Compliant | Alternative Product Available |
|
$0.3172 / $0.3605 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MOC3031SR2M
onsemi
Buy Now
Datasheet
|
Compare Parts:
MOC3031SR2M
onsemi
Triac Driver Output Optocoupler, 6-Pin DIP 250V Zero Crossing, PDIP-6, 1000-REEL
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | PDIP-6 | |
Manufacturer Package Code | 646BY | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | UL APPROVED | |
Configuration | SINGLE | |
Forward Current-Max | 0.06 A | |
Input Trigger Current-Max | 0.015 A | |
Isolation Voltage-Max | 4170 V | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Elements | 1 | |
On-State Voltage-Max | 3 V | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRIAC OUTPUT OPTOCOUPLER WITH ZERO CRSVR | |
Packing Method | TR | |
Peak Off-state Voltage-Min | 250 V | |
Peak Surge Current | 1 A | |
Repetitive Peak Off-state Voltage | 250 V | |
Reverse Leakage Current-Max | 0.0001 A | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed |
This table gives cross-reference parts and alternative options found for MOC3031SR2M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MOC3031SR2M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MOC3031SDM | Fairchild Semiconductor Corporation | Check for Price | Triac Output Optocoupler With Zero CRSVR, 1-Element, 7500V Isolation, SURFACE MOUNT, DIP-6 | MOC3031SR2M vs MOC3031SDM |
MOC3031S-M | Fairchild Semiconductor Corporation | Check for Price | Optocoupler - Trigger Device Output, 1 CHANNEL TRIAC OUTPUT WITH ZERO CRSVR OPTOCOUPLER, SURFACE MOUNT, DIP-6 | MOC3031SR2M vs MOC3031S-M |
MOC3031SR2VM | Fairchild Semiconductor Corporation | Check for Price | Triac Output Optocoupler With Zero CRSVR, 1-Element, 7500V Isolation, SURFACE MOUNT, DIP-6 | MOC3031SR2M vs MOC3031SR2VM |
MOC3031SVM | Fairchild Semiconductor Corporation | Check for Price | Triac Output Optocoupler With Zero CRSVR, 1-Element, 7500V Isolation, SURFACE MOUNT, DIP-6 | MOC3031SR2M vs MOC3031SVM |
MOC3031SM | Fairchild Semiconductor Corporation | Check for Price | Triac Output Optocoupler With Zero CRSVR, 1-Element, 7500V Isolation, SURFACE MOUNT, DIP-6 | MOC3031SR2M vs MOC3031SM |
MOC3031SM | onsemi | $0.4935 | Triac Driver Output Optocoupler, 6-Pin DIP 250V Zero Crossing, PDIP-6, 1000-TUBE | MOC3031SR2M vs MOC3031SM |
MOC3031SR2M | Fairchild Semiconductor Corporation | Check for Price | Triac Output Optocoupler With Zero CRSVR, 1-Element, 7500V Isolation, SURFACE MOUNT, DIP-6 | MOC3031SR2M vs MOC3031SR2M |