Part Details for MOC3030 by Motorola Mobility LLC
Overview of MOC3030 by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Part Details for MOC3030
MOC3030 CAD Models
MOC3030 Part Data Attributes:
|
MOC3030
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
MOC3030
Motorola Mobility LLC
1 CHANNEL TRIAC OUTPUT WITH ZERO CRSVR OPTOCOUPLER, CASE 730A-01, DIP-6
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Package Description | CASE 730A-01, DIP-6 | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.80.00 | |
Configuration | SINGLE | |
Input Trigger Current-Nom | 30 mA | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Optoelectronic Device Type | TRIAC OUTPUT OPTOCOUPLER WITH ZERO CRSVR | |
Peak Off-state Voltage-Min | 250 V | |
Terminal Finish | Tin/Lead (Sn/Pb) |