Part Details for MOC3023M by UMW
Overview of MOC3023M by UMW
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MOC3023M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | Package/EnclosureDIP-6 | 32500 |
|
$0.0967 / $0.1036 | Buy Now |
|
CHIPMALL.COM LIMITED | 100mA 60mA 400V 1.18V Two-way thyristor DIP-6 Optocouplers - Thyristor Signal Output ROHS | 27305 |
|
$0.0790 / $0.1187 | Buy Now |
|
LCSC | 100mA 60mA 400V 1.18V Two-way thyristor DIP-6 Triac SCR Output Optoisolators ROHS | 22360 |
|
$0.0762 / $0.1176 | Buy Now |