-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Triac Output Optocoupler, 1-Element, 5300V Isolation, DIP-6
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MOC3023 by Isocom Components is an Optocoupler.
Optocoupler are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58-MOC3023-ND
|
DigiKey | OPTOISOLATOR 5KV TRIAC 1CH 6-DIP Min Qty: 1040 Lead time: 3 Weeks Container: Tube | Temporarily Out of Stock |
|
$0.3188 | Buy Now |
DISTI #
87060851
|
Verical | Optocoupler Triac AC-OUT 1-CH 400V 6-Pin PDIP RoHS: Compliant Min Qty: 1040 Package Multiple: 1040 Date Code: 2402 | Americas - 49920 |
|
$0.2553 | Buy Now |
DISTI #
40518286
|
Verical | Optocoupler Triac AC-OUT 1-CH 400V 6-Pin PDIP RoHS: Compliant Min Qty: 1040 Package Multiple: 65 | Americas - 2210 |
|
$0.5880 | Buy Now |
|
Quest Components | TRIAC-OUTPUT OPTOCOUPLER,1-CHANNEL,7.5KV ISOLATION,DIP | 53 |
|
$0.2963 / $0.3555 | Buy Now |
DISTI #
MOC3023-ISO
|
TME | Optotriac, triac, DIP6, Ch: 1 Min Qty: 1 | 0 |
|
$0.2480 / $1.0500 | RFQ |
|
NAC | Triac Output Optocoupler, 1-Element, 7500VIsolation RoHS: Compliant Min Qty: 1 Package Multiple: 65 Container: Tube | 2255 |
|
$0.2368 / $0.3515 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MOC3023
Isocom Components
Buy Now
Datasheet
|
Compare Parts:
MOC3023
Isocom Components
Triac Output Optocoupler, 1-Element, 5300V Isolation, DIP-6
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ISOCOM COMPONENTS LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.40.80.00 | |
Samacsys Manufacturer | Isocom | |
Additional Feature | UL RECOGNIZED | |
Configuration | SINGLE | |
Forward Current-Max | 0.05 A | |
Input Trigger Current-Max | 0.005 A | |
Input Trigger Current-Nom | 30 mA | |
Isolation Voltage-Max | 5300 V | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Elements | 1 | |
On-State Current-Max | 0.1 A | |
On-State Voltage-Max | 3 V | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRIAC OUTPUT OPTOCOUPLER | |
Peak Off-state Voltage-Min | 400 V | |
Peak Surge Current | 1 A | |
Repetitive Peak Off-state Voltage | 400 V | |
Reverse Leakage Current-Max | 0.0001 A | |
Surface Mount | NO | |
Terminal Finish | TIN |
This table gives cross-reference parts and alternative options found for MOC3023. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MOC3023, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MOC3023 | Isocom LTD | Check for Price | Triac Output Optocoupler, 1-Element, 7500V Isolation, DIP-6 | MOC3023 vs MOC3023 |
MOC3023.300 | QT Optoelectronics | Check for Price | Triac Output Optocoupler, 1-Element, 5300V Isolation, | MOC3023 vs MOC3023.300 |
MOC3023V | Fairchild Semiconductor Corporation | Check for Price | Triac Output Optocoupler, 1-Element, 7500V Isolation, DIP-6 | MOC3023 vs MOC3023V |
MOC3023 | Fairchild Semiconductor Corporation | Check for Price | Triac Output Optocoupler, 1-Element, 5300V Isolation | MOC3023 vs MOC3023 |
TLP3023 | Toshiba America Electronic Components | Check for Price | Optocoupler - Trigger Device Output, 1 CHANNEL TRIAC OUTPUT OPTOCOUPLER, PLASTIC, DIP-6 | MOC3023 vs TLP3023 |
MOC3023 | QT Optoelectronics | Check for Price | Triac Output Optocoupler, 1-Element, 5300V Isolation, | MOC3023 vs MOC3023 |
MOC3023 | Motorola Mobility LLC | Check for Price | 1 CHANNEL TRIAC OUTPUT OPTOCOUPLER, PLASTIC, DIP-6 | MOC3023 vs MOC3023 |
The maximum allowable voltage that can be applied to the input pins is 5V, exceeding which may cause damage to the device.
To ensure reliable operation in high-temperature environments, it is recommended to derate the device's current handling capability and ensure good heat sinking to prevent overheating.
The recommended input current for the MOC3023 is 5mA to 10mA, although the device can handle up to 20mA. Higher input currents may reduce the device's lifespan.
While the MOC3023 can be used for high-frequency applications, its bandwidth is limited to around 10kHz. For higher frequencies, consider using a faster optocoupler like the MOC3041 or MOC3042.
To protect the MOC3023 from electrical noise and transients, use a bypass capacitor (e.g., 100nF) between the input pins and a series resistor (e.g., 1kΩ) to limit the input current.