Part Details for MOC3021 by Fairchild Semiconductor Corporation
Overview of MOC3021 by Fairchild Semiconductor Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for MOC3021
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Triac-output Optocoupler, 1-channel, 7.5kv Isolation, Dip | 79 |
|
$0.5100 / $0.8500 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 18 |
|
RFQ | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 25 |
|
$0.5000 / $0.7700 | Buy Now |
Part Details for MOC3021
MOC3021 CAD Models
MOC3021 Part Data Attributes:
|
MOC3021
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
MOC3021
Fairchild Semiconductor Corporation
Triac Output Optocoupler, 1-Element, 5300V Isolation, DIP-6
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Package Description | DIP-6 | |
Reach Compliance Code | unknown | |
Additional Feature | UL APPROVED | |
Configuration | SINGLE | |
Forward Current-Max | 0.05 A | |
Input Trigger Current-Nom | 15 mA | |
Isolation Voltage-Max | 5300 V | |
Number of Elements | 1 | |
On-State Current-Max | 0.1 A | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRIAC OUTPUT OPTOCOUPLER | |
Peak Off-state Voltage-Min | 400 V |