Part Details for MOC3011SM by Fairchild Semiconductor Corporation
Overview of MOC3011SM by Fairchild Semiconductor Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MOC3011SM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Triac-output Optocoupler, 1-channel, 7.5kv Isolation, So | 50 |
|
$0.6240 / $1.0400 | Buy Now |
Part Details for MOC3011SM
MOC3011SM CAD Models
MOC3011SM Part Data Attributes
|
MOC3011SM
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
MOC3011SM
Fairchild Semiconductor Corporation
Triac Output Optocoupler, 1-Element, 5300V Isolation, SURFACE MOUNT, DIP-6
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | DIP | |
Pin Count | 6 | |
Manufacturer Package Code | 6LD,MDIP,OPTO,WHITE,SURFACE MOUNT FORM | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.40.80.00 | |
Additional Feature | UL RECOGNIZED | |
Configuration | SINGLE | |
Forward Current-Max | 0.06 A | |
Input Trigger Current-Max | 0.01 A | |
Input Trigger Current-Nom | 10 mA | |
Isolation Voltage-Max | 5300 V | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Elements | 1 | |
On-State Voltage-Max | 3 V | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRIAC OUTPUT OPTOCOUPLER | |
Peak Off-state Voltage-Min | 250 V | |
Peak Surge Current | 1 A | |
Repetitive Peak Off-state Voltage | 250 V | |
Reverse Leakage Current-Max | 0.0001 A | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) |
Alternate Parts for MOC3011SM
This table gives cross-reference parts and alternative options found for MOC3011SM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MOC3011SM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MOC3011S | Triac Output Optocoupler, 1-Element, 7500V Isolation, PLASTIC, CASE 730C-04, 6 PIN | Motorola Semiconductor Products | MOC3011SM vs MOC3011S |
MOC3011SM | Triac Driver Output Optocoupler, 6-Pin DIP 250V Random Phase, PDIP-6, 1000-TUBE | onsemi | MOC3011SM vs MOC3011SM |
MOC3011S-M | MOC3011S-M, | QT Optoelectronics | MOC3011SM vs MOC3011S-M |