Part Details for MOC3010MS by Fairchild Semiconductor Corporation
Overview of MOC3010MS by Fairchild Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Industrial Automation
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Part Details for MOC3010MS
MOC3010MS CAD Models
MOC3010MS Part Data Attributes:
|
MOC3010MS
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
MOC3010MS
Fairchild Semiconductor Corporation
Triac Output Optocoupler, 1-Element, 5300V Isolation, SURFACE MOUNT, DIP-6
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Package Description | SURFACE MOUNT, DIP-6 | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.80.00 | |
Additional Feature | UL RECOGNIZED | |
Configuration | SINGLE | |
Forward Current-Max | 0.06 A | |
Input Trigger Current-Nom | 15 mA | |
Isolation Voltage-Max | 5300 V | |
Number of Elements | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRIAC OUTPUT OPTOCOUPLER | |
Peak Off-state Voltage-Min | 250 V |