Part Details for MOC3010 by Harris Semiconductor
Overview of MOC3010 by Harris Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Industrial Automation
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Part Details for MOC3010
MOC3010 CAD Models
MOC3010 Part Data Attributes
|
MOC3010
Harris Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MOC3010
Harris Semiconductor
Triac Output Optocoupler, 1-Element
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HARRIS SEMICONDUCTOR | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.80.00 | |
Additional Feature | UL RECOGNIZED | |
Configuration | SINGLE | |
Forward Current-Max | 0.05 A | |
Input Trigger Current-Nom | 15 mA | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
On-State Current-Max | 0.1 A | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRIAC OUTPUT OPTOCOUPLER | |
Peak Off-state Voltage-Min | 250 V | |
Terminal Finish | Tin/Lead (Sn/Pb) |
Alternate Parts for MOC3010
This table gives cross-reference parts and alternative options found for MOC3010. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MOC3010, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MOC3010 | Triac Output Optocoupler, 1-Element, 5300V Isolation, DIP-6 | QT Optoelectronics | MOC3010 vs MOC3010 |
MOC3011S | Triac Output Optocoupler, 1-Element, 7500V Isolation, DIP-6 | Fairchild Semiconductor Corporation | MOC3010 vs MOC3011S |
MOC3010M | Triac Driver Output Optocoupler, 6-Pin DIP 250V Random Phase, 1000-TUBE | onsemi | MOC3010 vs MOC3010M |
MOC3010.S | Triac Output Optocoupler, 1-Element, 5300V Isolation, | QT Optoelectronics | MOC3010 vs MOC3010.S |
TLP3010 | Optocoupler - Trigger Device Output, 1 CHANNEL TRIAC OUTPUT OPTOCOUPLER, PLASTIC, DIP-6 | Toshiba America Electronic Components | MOC3010 vs TLP3010 |
MOC3010 | TRIAC-OUTPUT OPTOCOUPLER,1-CHANNEL,7.5KV ISOLATION,DIP | Intersil Corporation | MOC3010 vs MOC3010 |
MOC3010 | Triac Output Optocoupler, 1-Element, 7500V Isolation, CASE 730A-01, 6 PIN | Motorola Semiconductor Products | MOC3010 vs MOC3010 |
MOC3010 | Triac Output Optocoupler, 1-Element, 5300V Isolation, DIP-6 | Isocom Components | MOC3010 vs MOC3010 |
MOC3010S | Triac Output Optocoupler, 1-Element, 7500V Isolation, DIP-6 | Fairchild Semiconductor Corporation | MOC3010 vs MOC3010S |
MOC3010 | Optocoupler/Optoisolator 6-PDIP | Texas Instruments | MOC3010 vs MOC3010 |