Part Details for MOC3010 by Fairchild Semiconductor Corporation
Overview of MOC3010 by Fairchild Semiconductor Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Industrial Automation
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for MOC3010
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 100 |
|
RFQ | ||
|
Quest Components | Triac-output Optocoupler, 1-channel, 7.5kv Isolation, Dip | 190 |
|
$0.2944 / $0.6309 | Buy Now |
|
Quest Components | Triac-output Optocoupler, 1-channel, 7.5kv Isolation, Dip | 80 |
|
$0.4500 / $1.0000 | Buy Now |
|
Rochester Electronics | Triac Output Optocoupler, 5300V Isolation RoHS: Compliant Status: Obsolete Min Qty: 1 | 2496 |
|
$0.2804 / $0.3299 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 8 |
|
$0.3800 / $0.5800 | Buy Now |
|
Perfect Parts Corporation | 2139 |
|
RFQ |
Part Details for MOC3010
MOC3010 CAD Models
MOC3010 Part Data Attributes
|
MOC3010
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
MOC3010
Fairchild Semiconductor Corporation
Triac Output Optocoupler, 1-Element, 5300V Isolation,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Reach Compliance Code | unknown | |
Additional Feature | UL APPROVED | |
Configuration | SINGLE | |
Forward Current-Max | 0.05 A | |
Input Trigger Current-Nom | 15 mA | |
Isolation Voltage-Max | 5300 V | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
On-State Current-Max | 0.1 A | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRIAC OUTPUT OPTOCOUPLER | |
Peak Off-state Voltage-Min | 250 V | |
Terminal Finish | Tin/Lead (Sn/Pb) |