Part Details for MOC3003 by Motorola Mobility LLC
Overview of MOC3003 by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MOC3003
MOC3003 CAD Models
MOC3003 Part Data Attributes
|
MOC3003
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
MOC3003
Motorola Mobility LLC
1 CHANNEL SCR OUTPUT OPTOCOUPLER, DIP-6
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Package Description | DIP-6 | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.80.00 | |
Additional Feature | UL RECOGNIZED, VDE APPROVED | |
Configuration | SINGLE | |
Forward Current-Max | 0.06 A | |
Input Trigger Current-Max | 0.02 A | |
Input Trigger Current-Nom | 10 mA | |
Isolation Voltage-Max | 7500 V | |
JESD-609 Code | e0 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Elements | 1 | |
On-State Current-Max | 0.3 A | |
On-State Voltage-Max | 1.3 V | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | SCR OUTPUT OPTOCOUPLER | |
Peak Off-state Voltage-Min | 250 V | |
Peak Surge Current | 3 A | |
Repetitive Peak Off-state Voltage | 250 V | |
Reverse Leakage Current-Max | 0.00005 A | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) |
Alternate Parts for MOC3003
This table gives cross-reference parts and alternative options found for MOC3003. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MOC3003, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
H11C3 | SCR Output Optocoupler, 1-Element, 7500V Isolation, DIP-6 | Motorola Semiconductor Products | MOC3003 vs H11C3 |
MOC3002 | 1 CHANNEL SCR OUTPUT OPTOCOUPLER, DIP-6 | Motorola Mobility LLC | MOC3003 vs MOC3002 |
H11C2 | 1 CHANNEL SCR OUTPUT OPTOCOUPLER | Motorola Mobility LLC | MOC3003 vs H11C2 |
H11C3 | SCR Output Optocoupler, 1-Element, 2250V Isolation | Harris Semiconductor | MOC3003 vs H11C3 |
H11C5 | SCR Output Optocoupler, 1-Element, 7500V Isolation, DIP-6 | Motorola Semiconductor Products | MOC3003 vs H11C5 |
H11C4 | SCR Output Optocoupler, 1-Element, 3750V Isolation | Harris Semiconductor | MOC3003 vs H11C4 |
H11C6 | SCR Output Optocoupler, 1-Element, 5300V Isolation, DIP-6 | Siemens | MOC3003 vs H11C6 |
H11C5 | SCR Output Optocoupler, 1-Element, 2250V Isolation | Harris Semiconductor | MOC3003 vs H11C5 |
H11C3 | SCR Output Optocoupler, 1-Element, 5300V Isolation, PLASTIC, DIP-6 | Isocom Components | MOC3003 vs H11C3 |
H11C5 | SCR Output Optocoupler, 1-Element, 5300V Isolation, DIP-6 | Infineon Technologies AG | MOC3003 vs H11C5 |