There are no models available for this part yet.
Overview of MOC216 by Fairchild Semiconductor Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 4 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for MOC216 by Fairchild Semiconductor Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2156-MOC216-ND
|
DigiKey | TRANSISTOR OUTPUT OPTOCOUPLER Min Qty: 1211 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
2400 In Stock |
|
$0.2500 | Buy Now | |
Rochester Electronics | Transistor Output Optocoupler, 3000V Isolation ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 2400 |
|
$0.2128 / $0.2503 | Buy Now |
CAD Models for MOC216 by Fairchild Semiconductor Corporation
Part Data Attributes for MOC216 by Fairchild Semiconductor Corporation
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
FAIRCHILD SEMICONDUCTOR CORP
|
Package Description
|
PLASTIC, SOIC-8
|
Reach Compliance Code
|
unknown
|
HTS Code
|
8541.40.80.00
|
Additional Feature
|
UL RECOGNIZED
|
Coll-Emtr Bkdn Voltage-Min
|
30 V
|
Configuration
|
SINGLE
|
Current Transfer Ratio-Nom
|
80%
|
Dark Current-Max
|
50 nA
|
Forward Current-Max
|
0.06 A
|
Isolation Voltage-Max
|
3000 V
|
JESD-609 Code
|
e0
|
Number of Elements
|
1
|
Operating Temperature-Max
|
100 °C
|
Operating Temperature-Min
|
-45 °C
|
Optoelectronic Device Type
|
TRANSISTOR OUTPUT OPTOCOUPLER
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|
Alternate Parts for MOC216
This table gives cross-reference parts and alternative options found for MOC216. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MOC216, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MOC216-M | MOC216-M, | QT Optoelectronics | MOC216 vs MOC216-M |
MOC216R1 | Transistor Output Optocoupler, 1-Element | Motorola Semiconductor Products | MOC216 vs MOC216R1 |
MOC216R2 | Transistor Output Optocoupler, 1-Element, 3000V Isolation, PLASTIC, SOIC-8 | Motorola Semiconductor Products | MOC216 vs MOC216R2 |
MOC216R1-M | Transistor Output Optocoupler, 1-Element, 2500V Isolation, PLASTIC, SOIC-8 | Fairchild Semiconductor Corporation | MOC216 vs MOC216R1-M |
MOC216VM | Transistor Output Optocoupler, 1-Element, 2500V Isolation, PLASTIC, SOIC-8 | Fairchild Semiconductor Corporation | MOC216 vs MOC216VM |
MOC216 | Transistor Output Optocoupler, 1-Element, 3000V Isolation, PLASTIC, SOIC-8 | Motorola Semiconductor Products | MOC216 vs MOC216 |
MOC216R1-M | MOC216R1-M, | QT Optoelectronics | MOC216 vs MOC216R1-M |
MOC216R2-M | 1 CHANNEL TRANSISTOR OUTPUT OPTOCOUPLER, PLASTIC, SOIC-8 | Fairchild Semiconductor Corporation | MOC216 vs MOC216R2-M |
MOC216R1VM | 1 CHANNEL TRANSISTOR OUTPUT OPTOCOUPLER, PLASTIC, SOIC-8 | Fairchild Semiconductor Corporation | MOC216 vs MOC216R1VM |
MOC216 | 1 CHANNEL TRANSISTOR OUTPUT OPTOCOUPLER, PLASTIC, SOIC-8 | Motorola Mobility LLC | MOC216 vs MOC216 |
Related Parts for MOC216
-
MOC8103300WOptocoupler
-
MK20DN512ZCAB10RMicrocontrollers
-
MP2116DQ-LF-ZSwitching Regulator or Controllers
-
MMBD7000LT3Rectifier Diodes
-
MIC5393-PGYMX-T5Linear Regulator ICs
-
MMPF0100F6ANESPower Management Circuits
-
MMBT3904LP-7Small Signal Bipolar Transistors
-
MMSZ5250B-7Zener Diodes
-
MLX80020KDC-BBA-000-RENetwork Interfaces