Part Details for MOC211M by Fairchild Semiconductor Corporation
Overview of MOC211M by Fairchild Semiconductor Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Telecommunications
Automotive
Robotics and Drones
Price & Stock for MOC211M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-MOC211M-ND
|
DigiKey | TRANSISTOR OUTPUT OPTOCOUPLER, 2 Min Qty: 1219 Container: Bulk MARKETPLACE PRODUCT |
391223 In Stock |
|
$0.2500 | Buy Now |
|
Rochester Electronics | MOC211 - Transistor Output Optocoupler, 2500V Isolation ' RoHS: Compliant Status: Active Min Qty: 1 | 391223 |
|
$0.2112 / $0.2485 | Buy Now |
|
Chip1Cloud | OPTOISO 2.5KV TRANS W/BASE 8SOIC | 3120 |
|
RFQ |
Part Details for MOC211M
MOC211M CAD Models
MOC211M Part Data Attributes:
|
MOC211M
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
MOC211M
Fairchild Semiconductor Corporation
Transistor Output Optocoupler, 1-Element, 2500V Isolation, PLASTIC, SOIC-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | SOIC | |
Package Description | PLASTIC, SOIC-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 8LD,SOIC,.150" BODY,OPTO,WHITE COPLANAR | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.40.80.00 | |
Additional Feature | UL RECOGNIZED | |
Coll-Emtr Bkdn Voltage-Min | 30 V | |
Configuration | SINGLE | |
Current Transfer Ratio-Min | 20% | |
Current Transfer Ratio-Nom | 20% | |
Dark Current-Max | 50 nA | |
Forward Current-Max | 0.06 A | |
Forward Voltage-Max | 1.5 V | |
Isolation Voltage-Max | 2500 V | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Elements | 1 | |
On-State Current-Max | 0.15 A | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT OPTOCOUPLER | |
Power Dissipation-Max | 0.15 W | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) |