Part Details for MOC211 by Isocom Components
Results Overview of MOC211 by Isocom Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (1 option)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MOC211 Information
MOC211 by Isocom Components is an Optocoupler.
Optocoupler are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
US Tariff Estimator: MOC211 by Isocom Components
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for MOC211
MOC211 Part Data Attributes
|
|
MOC211
Isocom Components
Buy Now
Datasheet
|
Compare Parts:
MOC211
Isocom Components
Transistor Output Optocoupler, 1-Element, 2500V Isolation
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Package Description | Soic-8 | |
| Reach Compliance Code | Compliant | |
| HTS Code | 8541.49.80.00 | |
| Coll-Emtr Bkdn Voltage-Min | 70 V | |
| Configuration | Single | |
| Current Transfer Ratio-Nom | 20% | |
| Dark Current-Max | 50 Na | |
| Forward Current-Max | 0.06 A | |
| Isolation Voltage-Max | 2500 V | |
| Number of Elements | 1 | |
| Operating Temperature-Max | 100 °C | |
| Operating Temperature-Min | -55 °C | |
| Optoelectronic Device Type | Transistor Output Optocoupler |
Alternate Parts for MOC211
This table gives cross-reference parts and alternative options found for MOC211. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MOC211, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| MOC211 | Temic Semiconductors | Check for Price | Transistor Output Optocoupler, 1-Element, 2500V Isolation | MOC211 vs MOC211 |