Part Details for MOC206 by Fairchild Semiconductor Corporation
Overview of MOC206 by Fairchild Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Part Details for MOC206
MOC206 CAD Models
MOC206 Part Data Attributes
|
MOC206
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
MOC206
Fairchild Semiconductor Corporation
Transistor Output Optocoupler, 1-Element, 3000V Isolation, PLASTIC, SOIC-8
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Package Description | PLASTIC, SOIC-8 | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.80.00 | |
Additional Feature | UL RECOGNIZED | |
Coll-Emtr Bkdn Voltage-Min | 70 V | |
Configuration | SINGLE | |
Current Transfer Ratio-Nom | 94% | |
Dark Current-Max | 50 nA | |
Forward Current-Max | 0.06 A | |
Isolation Voltage-Max | 3000 V | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -45 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT OPTOCOUPLER | |
Terminal Finish | Tin/Lead (Sn/Pb) |
Alternate Parts for MOC206
This table gives cross-reference parts and alternative options found for MOC206. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MOC206, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MOC206R2VM | Transistor Output Optocoupler, 1-Element, 2500V Isolation, LEAD FREE, PLASTIC, SOIC-8 | Fairchild Semiconductor Corporation | MOC206 vs MOC206R2VM |
MOC206R1 | Transistor Output Optocoupler, 1-Element, 2500V Isolation | Motorola Semiconductor Products | MOC206 vs MOC206R1 |
MOC206 | 1 CHANNEL TRANSISTOR OUTPUT OPTOCOUPLER, PLASTIC, SOIC-8 | Motorola Mobility LLC | MOC206 vs MOC206 |
MOC206R1-M | Transistor Output Optocoupler, 1-Element, 2500V Isolation, PLASTIC, SOIC-8 | Fairchild Semiconductor Corporation | MOC206 vs MOC206R1-M |
MOC206R1VM | 1 CHANNEL TRANSISTOR OUTPUT OPTOCOUPLER, PLASTIC, SOIC-8 | Fairchild Semiconductor Corporation | MOC206 vs MOC206R1VM |
MOC206R1 | 1 CHANNEL TRANSISTOR OUTPUT OPTOCOUPLER | Motorola Mobility LLC | MOC206 vs MOC206R1 |
MOC206VM | Transistor Output Optocoupler, 1-Element, 2500V Isolation, LEAD FREE, PLASTIC, SOIC-8 | Fairchild Semiconductor Corporation | MOC206 vs MOC206VM |
MOC206 | Transistor Output Optocoupler, 1-Element, 3000V Isolation, PLASTIC, SOIC-8 | Motorola Semiconductor Products | MOC206 vs MOC206 |