Part Details for MOC205R2 by Freescale Semiconductor
Results Overview of MOC205R2 by Freescale Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MOC205R2 Information
MOC205R2 by Freescale Semiconductor is an Optocoupler.
Optocoupler are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Part Details for MOC205R2
MOC205R2 CAD Models
MOC205R2 Part Data Attributes
|
MOC205R2
Freescale Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MOC205R2
Freescale Semiconductor
NPN-OUTPUT DC-INPUT OPTOCOUPLER,1-CHANNEL,3KV ISOLATION,SO
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA SEMICONDUCTOR PRODUCTS | |
Reach Compliance Code | unknown | |
Current Transfer Ratio-Min | 40% | |
Forward Current-Max | 0.06 A | |
Forward Voltage-Max | 1.5 V | |
Isolation Voltage-Max | 3000 V | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Elements | 1 | |
On-State Current-Max | 0.15 A | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -45 °C | |
Power Dissipation-Max | 0.15 W | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) |