Part Details for MOB81DH by Micro Electronics Corporation
Overview of MOB81DH by Micro Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MOB81DH
MOB81DH CAD Models
MOB81DH Part Data Attributes
|
MOB81DH
Micro Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
MOB81DH
Micro Electronics Corporation
Single Color LED, High Efficiency Orange, Diffused Orange, 4.88mm,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | MICRO ELECTRONICS LTD | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color | HIGH EFFICIENCY ORANGE | |
Configuration | SINGLE | |
Lens Type | DIFFUSED ORANGE | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 8.6 mm | |
Packing Method | BULK | |
Peak Wavelength | 630 nm | |
Shape | RECTANGULAR | |
Size | 4.88 mm | |
Surface Mount | NO | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 124 deg |