Part Details for MOB63DR by Micro Electronics Corporation
Overview of MOB63DR by Micro Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Part Details for MOB63DR
MOB63DR CAD Models
MOB63DR Part Data Attributes:
|
MOB63DR
Micro Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
MOB63DR
Micro Electronics Corporation
Single Color LED, Orange, Diffused Red, 4.93mm,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | MICRO ELECTRONICS LTD | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color | ORANGE | |
Configuration | SINGLE | |
Lens Type | DIFFUSED RED | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 6.97 mm | |
Packing Method | BULK | |
Peak Wavelength | 640 nm | |
Shape | RECTANGULAR | |
Size | 4.93 mm | |
Surface Mount | NO | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 156 deg |
Alternate Parts for MOB63DR
This table gives cross-reference parts and alternative options found for MOB63DR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MOB63DR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MOB61DR | Single Color LED, Orange, Diffused Red, 5mm, | Micro Electronics Corporation | MOB63DR vs MOB61DR |