There are no models available for this part yet.
Overview of MOB51TAS-1 by Micro Electronics Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Education and Research
Internet of Things (IoT)
Smart Cities
Aerospace and Defense
Agriculture Technology
Robotics and Drones
CAD Models for MOB51TAS-1 by Micro Electronics Corporation
Part Data Attributes for MOB51TAS-1 by Micro Electronics Corporation
|
|
---|---|
Part Life Cycle Code
|
Contact Manufacturer
|
Ihs Manufacturer
|
MICRO ELECTRONICS LTD
|
Reach Compliance Code
|
unknown
|
HTS Code
|
8541.40.20.00
|
Color
|
ULTRA HIGH BRIGHTNESS ORANGE
|
Configuration
|
SINGLE
|
Forward Current-Max
|
0.04 A
|
Number of Functions
|
1
|
Operating Temperature-Max
|
100 °C
|
Operating Temperature-Min
|
-55 °C
|
Optoelectronic Device Type
|
SINGLE COLOR LED
|
Shape
|
ROUND
|
Size
|
5 mm
|
T-code
|
T-1 3/4
|