Part Details for MOB51CRAH by Micro Electronics Corporation
Overview of MOB51CRAH by Micro Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Internet of Things (IoT)
Smart Cities
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Part Details for MOB51CRAH
MOB51CRAH CAD Models
MOB51CRAH Part Data Attributes:
|
MOB51CRAH
Micro Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
MOB51CRAH
Micro Electronics Corporation
Single Color LED, Super Orange, 5mm,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | MICRO ELECTRONICS LTD | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color | SUPER ORANGE | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
Number of Functions | 1 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Shape | ROUND | |
Size | 5 mm | |
T-code | T-1 3/4 |
Alternate Parts for MOB51CRAH
This table gives cross-reference parts and alternative options found for MOB51CRAH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MOB51CRAH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTL-2291AT-051 | Single Color LED, Orange, 3mm | Lite-On Semiconductor Corporation | MOB51CRAH vs LTL-2291AT-051 |
HLMP-E250 | Single Color LED, Orange, T-1, 3mm | Hewlett Packard Co | MOB51CRAH vs HLMP-E250 |
BL-S4139 | Single Color LED, Orange, 2mm | American Bright Optoelectronics | MOB51CRAH vs BL-S4139 |
BL-S4126 | Single Color LED, Orange, 2mm | IBS Electronics Inc | MOB51CRAH vs BL-S4126 |
BL-B4131A | Single Color LED, Orange, T-1, 3.1mm, | American Bright Optoelectronics | MOB51CRAH vs BL-B4131A |
BL-R4112N | Single Color LED, Orange, 5mm | IBS Electronics Inc | MOB51CRAH vs BL-R4112N |
BL-R4128 | Single Color LED, Orange, 5.3mm | IBS Electronics Inc | MOB51CRAH vs BL-R4128 |
BL-M4451 | Single Color LED, Orange, 1.5mm | American Bright Optoelectronics | MOB51CRAH vs BL-M4451 |
BL-BJ331 | Single Color LED, Super Orange, T-1, 3mm | American Bright Optoelectronics | MOB51CRAH vs BL-BJ331 |
BL-BJ131 | Single Color LED, Super Orange, T-1, 3mm | American Bright Optoelectronics | MOB51CRAH vs BL-BJ131 |