Part Details for MOB51CAS-1 by Micro Electronics Corporation
Overview of MOB51CAS-1 by Micro Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Internet of Things (IoT)
Smart Cities
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Part Details for MOB51CAS-1
MOB51CAS-1 CAD Models
MOB51CAS-1 Part Data Attributes
|
MOB51CAS-1
Micro Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
MOB51CAS-1
Micro Electronics Corporation
Single Color LED, High Brightness Orange, 5mm,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | MICRO ELECTRONICS LTD | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color | HIGH BRIGHTNESS ORANGE | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
Number of Functions | 1 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Shape | ROUND | |
Size | 5 mm | |
T-code | T-1 3/4 |
Alternate Parts for MOB51CAS-1
This table gives cross-reference parts and alternative options found for MOB51CAS-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MOB51CAS-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BL-S4126 | Single Color LED, Orange, 2mm | IBS Electronics Inc | MOB51CAS-1 vs BL-S4126 |
BL-B4141 | Single Color LED, Orange, T-1, 3mm, | American Bright Optoelectronics | MOB51CAS-1 vs BL-B4141 |
BL-H441 | Single Color LED, Orange, 2mm | American Bright Optoelectronics | MOB51CAS-1 vs BL-H441 |
BL-K41A2 | Single Color LED, Orange, 2mm | American Bright Optoelectronics | MOB51CAS-1 vs BL-K41A2 |
BL-B4431E | Single Color LED, Orange, T-1, 3mm | IBS Electronics Inc | MOB51CAS-1 vs BL-B4431E |
BL-BJ337M | Single Color LED, Super Orange, T-1 3/4, 5mm | American Bright Optoelectronics | MOB51CAS-1 vs BL-BJ337M |
BL-B4131A | Single Color LED, Orange, T-1, 3.1mm, | American Bright Optoelectronics | MOB51CAS-1 vs BL-B4131A |
LUO55D | Single Color LED, Orange, 5mm, | SunLED Group | MOB51CAS-1 vs LUO55D |
MOB81CRA | Single Color LED, Orange, 4.88mm, | Micro Electronics Corporation | MOB51CAS-1 vs MOB81CRA |
BL-HJ41 | Single Color LED, Super Orange, 2mm | American Bright Optoelectronics | MOB51CAS-1 vs BL-HJ41 |